Standard Washers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
INT LWZ 008
INTLWZ 008
WASHER INTERNAL TOOTH #8 STEEL
B&F Fastener Supply
12,172
In Stock
100 : $0.04830
Bulk
-
-
Bulk
Active
Internal Tooth
#8
-
0.346" (8.79mm)
0.020" (0.51mm)
Zinc
Steel
INT LWSS 008
INTLWSS 008
WASHER INT TOOTH #8 STN STEEL
B&F Fastener Supply
9,014
In Stock
100 : $0.07630
Bulk
-
-
Bulk
Active
Internal Tooth
#8
-
0.346" (8.79mm)
0.020" (0.51mm)
-
Stainless Steel
Showing
of 2

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.