Stackable Tower Lighting, Beacons, and Components
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Stacks | Lamp Type | Light Color | Function - Lighting | Function - Audible | Voltage - Supply | Features | Termination Style | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $395.00000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
4 In Stock | 1 : $228.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP50 - Dust Protected | -20°C ~ 50°C | |||
2 In Stock | 1 : $372.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP67 - Dust Tight, Waterproof | -20°C ~ 50°C | |||
4 In Stock | 1 : $427.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP67 - Dust Tight, Waterproof | -20°C ~ 50°C | |||
4 In Stock | 1 : $550.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
7 In Stock | 1 : $319.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
2 In Stock | 1 : $356.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP50 - Dust Protected | -20°C ~ 50°C | |||
2 In Stock | 1 : $395.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
1 In Stock | 1 : $410.00000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 12 ~ 30VDC | Alarm | Connector | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C |