Torsion Springs

Results: 631
Stocking Options
Environmental Options
Media
Exclude
631Results

Showing
of 631
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Material
Wire Diameter
Diameter - Outside
Mandrel Diameter
Leg Length
Deflection Angle
Wind Direction
Number of Coils
Finish
854
Marketplace
1 : $2.22000
Box
-
-
Box
Active
Stainless Steel
0.035" (0.89mm)
0.320" (8.13mm)
0.200" (5.08mm)
1.300" (33.02mm)
76°
Right
3.75
None
401
Marketplace
1 : $2.25000
Box
-
-
Box
Active
Stainless Steel
0.034" (0.86mm)
0.320" (8.13mm)
0.200" (5.08mm)
1.300" (33.02mm)
72°
Left
3.25
None
TO-1094CS
TOR, O=.109, W=.012
Century Spring Corp
923
Marketplace
1 : $2.88000
Box
-
-
Box
Active
Stainless Steel
0.012" (0.30mm)
0.110" (2.79mm)
0.070" (1.78mm)
0.380" (9.65mm)
143°
Left
6
None
750
Marketplace
1 : $3.83000
Box
-
-
Box
Active
Stainless Steel
0.063" (1.60mm)
0.660" (16.76mm)
0.430" (10.92mm)
2.000" (50.80mm)
194°
Left
8.5
None
442
Marketplace
1 : $3.83000
Box
-
-
Box
Active
Stainless Steel
0.015" (0.38mm)
0.130" (3.30mm)
0.080" (2.03mm)
0.500" (12.70mm)
149°
Left
7
None
1,595
Marketplace
1 : $4.15000
Box
-
-
Box
Active
Stainless Steel
0.078" (1.98mm)
0.680" (17.27mm)
0.420" (10.67mm)
2.000" (50.80mm)
91°
Right
5.25
None
2,428
Marketplace
1 : $4.16000
Box
-
-
Box
Active
Music Wire
0.019" (0.48mm)
0.190" (4.83mm)
0.120" (3.05mm)
1.400" (35.56mm)
1891°
Right
75
Zinc
231
Marketplace
1 : $4.31000
Box
-
-
Box
Active
Music Wire
0.014" (0.36mm)
0.200" (5.08mm)
0.130" (3.30mm)
0.300" (7.62mm)
357°
Right
8
None
803
Marketplace
1 : $4.32000
Box
-
-
Box
Active
Music Wire
0.014" (0.36mm)
0.260" (6.60mm)
0.170" (4.32mm)
0.640" (16.26mm)
500°
Right
8.375
Zinc
TO-1080CS
TOR, O=.133, W=.014
Century Spring Corp
1,870
Marketplace
1 : $4.41000
Box
-
-
Box
Active
Stainless Steel
0.014" (0.36mm)
0.130" (3.30mm)
0.080" (2.03mm)
0.500" (12.70mm)
171°
Right
7
None
216
Marketplace
1 : $4.65000
Box
-
-
Box
Active
Stainless Steel
0.025" (0.64mm)
0.180" (4.57mm)
0.100" (2.54mm)
0.750" (19.05mm)
125°
Right
8
None
TO-1130CS
TOR, O=.138, W=.014
Century Spring Corp
308
Marketplace
1 : $4.75000
Box
-
-
Box
Active
Stainless Steel
0.014" (0.36mm)
0.140" (3.56mm)
0.090" (2.29mm)
0.500" (12.70mm)
205°
Right
7.625
None
380
Marketplace
1 : $4.94000
Box
-
-
Box
Active
Stainless Steel
0.075" (1.91mm)
0.370" (9.40mm)
0.180" (4.57mm)
1.100" (27.94mm)
206°
Right
26.25
None
722
Marketplace
1 : $5.00000
Box
-
-
Box
Active
Stainless Steel
0.048" (1.22mm)
0.400" (10.16mm)
0.250" (6.35mm)
1.300" (33.02mm)
149°
Left
8
None
257
Marketplace
1 : $5.16000
Box
-
-
Box
Active
Stainless Steel
0.048" (1.22mm)
0.400" (10.16mm)
0.250" (6.35mm)
1.300" (33.02mm)
149°
Right
8
None
2,630
Marketplace
1 : $5.20000
Box
-
-
Box
Active
Music Wire
0.047" (1.19mm)
0.360" (9.14mm)
0.210" (5.33mm)
0.320" (8.13mm)
18°
Left
1
None
149
Marketplace
1 : $5.20000
Box
-
-
Box
Active
Music Wire
0.027" (0.69mm)
0.490" (12.45mm)
0.320" (8.13mm)
0.830" (21.08mm)
52°
Left
1
None
TO-1076CS
TOR, O=.157, W=.016
Century Spring Corp
2,364
Marketplace
1 : $5.37000
Box
-
-
Box
Active
Spring Steel
0.016" (0.41mm)
0.160" (4.06mm)
0.100" (2.54mm)
0.310" (7.87mm)
153°
Right
7
None
TO-1063CS
TOR, O=.147, W=.019
Century Spring Corp
2,033
Marketplace
1 : $5.40000
Box
-
-
Box
Active
Spring Steel
0.019" (0.48mm)
0.150" (3.81mm)
0.090" (2.29mm)
1.100" (27.94mm)
98°
Left
6
None
330
Marketplace
1 : $5.40000
Box
-
-
Box
Active
Spring Steel
0.018" (0.46mm)
0.200" (5.08mm)
0.130" (3.30mm)
0.620" (15.75mm)
119°
Left
4.75
None
235
Marketplace
1 : $5.49000
Box
-
-
Box
Active
Stainless Steel
0.048" (1.22mm)
0.380" (9.65mm)
0.230" (5.84mm)
1.300" (33.02mm)
72°
Right
4.25
None
TO-1062CS
TOR, O=.161, W=.018
Century Spring Corp
144
Marketplace
1 : $5.49000
Box
-
-
Box
Active
Spring Steel
0.018" (0.46mm)
0.160" (4.06mm)
0.100" (2.54mm)
0.400" (10.16mm)
157°
Right
8.125
None
218
Marketplace
1 : $5.53000
Box
-
-
Box
Active
Music Wire
0.040" (1.02mm)
0.310" (7.87mm)
0.190" (4.83mm)
0.590" (14.99mm)
25°
Left
1.375
None
2,095
Marketplace
1 : $5.54000
Box
-
-
Box
Active
Stainless Steel
0.018" (0.46mm)
0.220" (5.59mm)
0.140" (3.56mm)
0.750" (19.05mm)
187°
Left
6
None
3,518
Marketplace
1 : $5.60000
Box
-
-
Box
Active
Spring Steel
0.021" (0.53mm)
0.180" (4.57mm)
0.110" (2.79mm)
0.780" (19.81mm)
113°
Right
6
None
Showing
of 631

Torsion Springs


Torsion springs are helical springs with exposed coils that are used to provide a rotary force. These are filtered by their material, wire diameter, inner and outer coil diameter, max load weight, leg length, and more.