Spiral Wrap, Expandable Sleeving

Results: 3
Length
3.28' (1.00m)16.41' (5.00m)32.81' (10.00m)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
SHR-25-6V0B
SHR-25-6V0B
SLIT WRAP 0.984" X 3.28' BLACK
Essentra Components
0
In Stock
Value Added Item
1 : $8.78000
Bulk
Bulk
Active
Slit Wrap
Slit Harness
0.984" (25.00mm)
0.984" (25.00mm)
-
Polyamide (PA6), Nylon 6
Black
3.28' (1.00m)
0.039" (0.99mm)
-
Flame Retardant
Abrasion Resistant
-
-
-
UL94 V-0
-
SHR-25-6V0B
SHR-25-6V0B
SLIT WRAP 0.984" X 16.41' BLACK
Essentra Components
0
In Stock
Value Added Item
1 : $34.74000
Bulk
Bulk
Active
Slit Wrap
Slit Harness
0.984" (25.00mm)
0.984" (25.00mm)
-
Polyamide (PA6), Nylon 6
Black
16.41' (5.00m)
0.039" (0.99mm)
-
Flame Retardant
Abrasion Resistant
-
-
-
UL94 V-0
-
SHR-25-6V0B
SHR-25-6V0B
SLIT WRAP 0.984" X 32.81' BLACK
Essentra Components
0
In Stock
Value Added Item
1 : $58.50000
Bulk
Bulk
Active
Slit Wrap
Slit Harness
0.984" (25.00mm)
0.984" (25.00mm)
-
Polyamide (PA6), Nylon 6
Black
32.81' (10.00m)
0.039" (0.99mm)
-
Flame Retardant
Abrasion Resistant
-
-
-
UL94 V-0
-
Showing
of 3

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.