Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $297.36000 Spool | Spool | Active | Spiral Wrap | Harness | - | - | - | Fiberglass, Silicone Coated, Halogen Free | Black | 25.00' (7.62m) | 0.094" (2.39mm) | -54°C ~ 260°C | Flame Retardant, Heat Resistant | Abrasion Resistant | - | - | Chemical Resistant, Clean Cut, Solvent Resistant | Non Flammable | 3.500" (88.90mm) | |||
3 In Stock | 1 : $297.36000 Spool | Spool | Active | Spiral Wrap | Harness | - | - | - | Fiberglass, Silicone Coated, Halogen Free | Red | 25.00' (7.62m) | 0.094" (2.39mm) | -54°C ~ 260°C | Flame Retardant, Heat Resistant | Abrasion Resistant | - | - | Chemical Resistant, Clean Cut, Solvent Resistant | Non Flammable | 3.500" (88.90mm) | |||
2 In Stock | 1 : $297.36000 Spool | Spool | Active | Spiral Wrap | Harness | - | - | - | Fiberglass, Silicone Coated, Halogen Free | Silver | 25.00' (7.62m) | 0.094" (2.39mm) | -54°C ~ 260°C | Flame Retardant, Heat Resistant | Abrasion Resistant | - | - | Chemical Resistant, Clean Cut, Solvent Resistant | Non Flammable | 3.500" (88.90mm) | |||
2 In Stock | 1 : $577.92000 Spool | Spool | Active | Spiral Wrap | Harness | - | - | - | Fiberglass, Silicone Coated, Halogen Free | Silver | 50.00' (15.24m) | 0.094" (2.39mm) | -54°C ~ 260°C | Flame Retardant, Heat Resistant | Abrasion Resistant | - | - | Chemical Resistant, Clean Cut, Solvent Resistant | Non Flammable | 3.500" (88.90mm) | |||
0 In Stock Check Lead Time | 1 : $577.92000 Spool | Spool | Active | Spiral Wrap | Harness | - | - | - | Fiberglass, Silicone Coated, Halogen Free | Black | 50.00' (15.24m) | 0.094" (2.39mm) | -54°C ~ 260°C | Flame Retardant, Heat Resistant | Abrasion Resistant | - | - | Chemical Resistant, Clean Cut, Solvent Resistant | Non Flammable | 3.500" (88.90mm) | |||
0 In Stock Check Lead Time | 1 : $577.92000 Spool | Spool | Active | Spiral Wrap | Harness | - | - | - | Fiberglass, Silicone Coated, Halogen Free | Red | 50.00' (15.24m) | 0.094" (2.39mm) | -54°C ~ 260°C | Flame Retardant, Heat Resistant | Abrasion Resistant | - | - | Chemical Resistant, Clean Cut, Solvent Resistant | Non Flammable | 3.500" (88.90mm) |