Showing
1 - 25
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
170-03038
170-03038
SELF WRAP 50' BLACK
HellermannTyton
8
In Stock
1 : $81.45000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03xx4
170-03024
SELF WRAP 75' BLACK
HellermannTyton
20
In Stock
1 : $93.24000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack75.00' (22.86m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03125
170-03125
SELF WRAP 200' BLACK
HellermannTyton
6
In Stock
1 : $135.31000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03128
170-03128
SELF WRAP 100' BLACK
HellermannTyton
4
In Stock
1 : $159.75000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03083
170-03083
SELF WRAP 150' ORANGE
HellermannTyton
7
In Stock
1 : $169.14000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange150' (45.72m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03131
170-03131
SELF WRAP 50' BLACK
HellermannTyton
7
In Stock
1 : $187.94000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-2.000" (50.80mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03037
170-03037
SELF WRAP 100' BLACK
HellermannTyton
4
In Stock
1 : $83.01000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03025
170-03025
SELF WRAP 50' BLACK
HellermannTyton
0
In Stock
1 : $107.22000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03084
170-03084
SELF WRAP 100' ORANGE
HellermannTyton
1
In Stock
1 : $146.59000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03082
170-03082
SELF WRAP 200' ORANGE
HellermannTyton
0
In Stock
1 : $150.35000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03087
170-03087
SELF WRAP 75' ORANGE
HellermannTyton
1
In Stock
1 : $296.94000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.500" (38.10mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange75.00' (22.86m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03026
170-03026
SELF WRAP 25' BLACK
HellermannTyton
0
In Stock
1 : $90.21000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03127
170-03127
SELF WRAP 100' BLACK
HellermannTyton
0
In Stock
1 : $133.17000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03124
170-03124
SELF WRAP 400' BLACK
HellermannTyton
0
In Stock
1 : $143.91000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-0.125" (3.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack400' (121.92m)0.024" (0.61mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03126
170-03126
SELF WRAP 150' BLACK
HellermannTyton
0
In Stock
1 : $156.79000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03129
170-03129
SELF WRAP 75' BLACK
HellermannTyton
0
In Stock
1 : $195.45000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack75.00' (22.86m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03085
170-03085
SELF WRAP 100' ORANGE
HellermannTyton
0
In Stock
1 : $202.97000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange100' (30.48m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03130
170-03130
SELF WRAP 75' BLACK
HellermannTyton
0
In Stock
1 : $236.80000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.500" (38.10mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack75.00' (22.86m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03086
170-03086
SELF WRAP 75' ORANGE
HellermannTyton
0
In Stock
1 : $244.32000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange75.00' (22.86m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03088
170-03088
SELF WRAP 50' ORANGE
HellermannTyton
0
In Stock
1 : $266.87000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-2.000" (50.80mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange50.00' (15.24m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03135
170-03135
SELF WRAP 500' BLACK
HellermannTyton
0
In Stock
1 : $498.03000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03138
170-03138
SELF WRAP 200' BLACK
HellermannTyton
0
In Stock
1 : $554.41000
Box
Box
ActiveSelf WrapSplit Flexible Tube-1.500" (38.10mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03139
170-03139
SELF WRAP 150' BLACK
HellermannTyton
0
In Stock
1 : $554.41000
Box
Box
ActiveSelf WrapSplit Flexible Tube-2.000" (50.80mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03136
170-03136
SELF WRAP 400' BLACK
HellermannTyton
0
In Stock
1 : $563.81000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack400' (121.92m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03137
170-03137
SELF WRAP 300' BLACK
HellermannTyton
0
In Stock
1 : $573.21000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack300' (91.44m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
Showing
1 - 25
of 28

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.