Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
170-03016
170-03016
EXPAND SLEEVE 1.5" X 50' BLACK
HellermannTyton
15
In Stock
1 : $60.57000
Bag
Bag
ActiveSleeveExpandable1.500" (38.10mm)2.000" (50.80mm)1.540" (39.12mm)Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
170-03014
170-03014
EXPAND SLEEVING 1" X 50' BLACK
HellermannTyton
3
In Stock
1 : $45.76000
Bag
Bag
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)1.040" (26.42mm)Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
170-03035
170-03035
EXPAND SLEEVING 1/4" X 100' BLK
HellermannTyton
3
In Stock
1 : $46.57000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)0.290" (7.37mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
170-03013
170-03013
EXPAND SLEEVE 3/4" X 75' BLACK
HellermannTyton
0
In Stock
1 : $51.14000
Bulk
Bulk
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)0.790" (20.07mm)Polyethylene Terephthalate (PET), Halogen FreeBlack75.00' (22.86m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
170-03012
170-03012
EXPAND SLEEVE 1/2" X 100' BLACK
HellermannTyton
2
In Stock
1 : $53.25000
Bag
Bag
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)0.540" (13.72mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
170-03123
170-03123
EXPAND SLEEVING 1/8" X 100' BLK
HellermannTyton
0
In Stock
1 : $42.08000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)0.165" (4.20mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
170-03015
170-03015
EXPAND SLEEVE 1.25" X 50' BLACK
HellermannTyton
0
In Stock
1 : $51.66000
Spool
Spool
ActiveSleeveExpandable1.250" (31.75mm)1.500" (38.10mm)1.290" (32.77mm)Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
Showing
1 - 7
of 7

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.