Spiral Wrap, Expandable Sleeving

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
WWHx.xxSV
SELF WRAP 1" X 25' SILVER
Techflex
0
In Stock
Check Lead Time
1 : $189.63000
Spool
-
Spool
Active
Self Wrap
Split Flexible Tube
1.000" (25.40mm)
-
-
Silicone
Silver
25.00' (7.62m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
WWHx.xxSV
SELF WRAP 1.5" X 25' SILVER
Techflex
0
In Stock
Check Lead Time
1 : $231.77000
Spool
-
Spool
Active
Self Wrap
Split Flexible Tube
1.500" (38.10mm)
-
-
Silicone
Silver
25.00' (7.62m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
WWHx.xxSV
SELF WRAP 2" X 25' SILVER
Techflex
0
In Stock
Check Lead Time
1 : $301.76000
Spool
-
Spool
Active
Self Wrap
Split Flexible Tube
2.000" (50.80mm)
-
-
Silicone
Silver
25.00' (7.62m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
WWHx.xxSV
SELF WRAP 1" X 50' SILVER
Techflex
0
In Stock
Check Lead Time
1 : $338.60000
Spool
-
Spool
Active
Self Wrap
Split Flexible Tube
1.000" (25.40mm)
-
-
Silicone
Silver
50.00' (15.24m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
WWHx.xxSV
SELF WRAP 3" X 25' SILVER
Techflex
0
In Stock
Check Lead Time
1 : $359.98000
Spool
-
Spool
Active
Self Wrap
Split Flexible Tube
3.000" (76.20mm)
-
-
Silicone
Silver
25.00' (7.62m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
WWHx.xxSV
SELF WRAP 1.5" X 50' SILVER
Techflex
0
In Stock
Check Lead Time
1 : $418.16000
Spool
-
Spool
Active
Self Wrap
Split Flexible Tube
1.500" (38.10mm)
-
-
Silicone
Silver
50.00' (15.24m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
WWHx.xxSV
SELF WRAP 3" X 50' SILVER
Techflex
0
In Stock
Check Lead Time
1 : $659.91000
Spool
-
Spool
Active
Self Wrap
Split Flexible Tube
3.000" (76.20mm)
-
-
Silicone
Silver
50.00' (15.24m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
WWHx.xxSV
SELF WRAP 2" X 50' SILVER
Techflex
0
In Stock
Active
-
Spool
Active
Self Wrap
Split Flexible Tube
2.000" (50.80mm)
-
-
Silicone
Silver
50.00' (15.24m)
0.051" (1.30mm)
-40°C ~ 204.4°C
Heat Resistant
Abrasion Resistant
Gasoline Resistant
UV Resistant
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Non Flammable
-
Showing
of 8

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.