Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
450320
450320
SELF WRAP 1.25" X 3' BLACK
Klein Tools, Inc.
13
In Stock
1 : $19.30000
Bulk
-
Bulk
ActiveSelf WrapSplit Flexible Tube1.250" (31.75mm)--NeopreneBlack3.00' (914.40mm)--5°C ~ 60°C------1.250" (31.75mm)
450330
450-330
SELF WRAP 1.75" X 3' BLACK
Klein Tools, Inc.
9
In Stock
1 : $20.79000
Bulk
-
Bulk
ActiveSelf WrapSplit Flexible Tube1.750" (44.45mm)--NeopreneBlack3.00' (914.40mm)--5°C ~ 60°C------1.720" (43.69mm)
450-320
450-320
CABLE AND WIRE MANAGEMENT SLEEVE
Klein Tools, Inc.
4
In Stock
1 : $18.20000
Bulk
-
Bulk
ActiveSelf WrapSplit Flexible Tube1.250" (31.75mm)--NeopreneBlack3.00' (914.40mm)--5°C ~ 60°C------1.250" (31.75mm)
Showing
1 - 3
of 3

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.