Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : $101.76000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 1.000" (25.40mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
73 In Stock | 1 : $110.17000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.188" (30.18mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
84 In Stock | 1 : $127.30000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.406" (10.31mm) | - | Stainless Steel (SS), 304, Halogen Free | Silver | 100' (30.48m) | 0.013" (0.33mm) | - | Flame Resistant, Heat Resistant | Abrasion Resistant | Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Tight Weave | Non Flammable | - | |||
127 In Stock | 1 : $25.07000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
23 In Stock | 1 : $92.16000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
93 In Stock | 1 : $13.60000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
25 In Stock | 1 : $41.95000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
6 In Stock | 1 : $48.58000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.375" (9.53mm) | - | Polyethylene Terephthalate (PET) | Black | 200' (60.96m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion Resistant, Fray Resistant | - | UV Resistant | - | - | - | |||
6 In Stock | 1 : $175.45000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
6 In Stock | 1 : $257.04000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 1000' (304.80m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
3 In Stock | 1 : $1,120.56000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Nylon, Carbonized, Halogen Free | Black | 500' (152.40m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
6 In Stock | 1 : $59.52000 Spool | Spool | Active | Sleeve | Expandable | 0.066" (1.68mm) | 0.072" (1.83mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 500' (152.40m) | 0.006" (0.15mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
2 In Stock | 1 : $201.60000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 2.000" (50.80mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Clean Cut, Hook and Loop Closure Strip | UL94 V-0 | - | |||
4 In Stock | 1 : $380.35000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.500" (38.10mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 100' (30.48m) | 0.025" (0.64mm) | -60°C ~ 255°C | Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Combustible | 5.000" (127.00mm) | |||
8 In Stock | 1 : $49.69000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | - | - | 2.000" (50.80mm) | Polyethylene Terephthalate (PET), Halogen Free | White | 10.00' (3.05m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
2 In Stock | 1 : $297.36000 Spool | Spool | Active | Spiral Wrap | Harness | - | - | - | Fiberglass, Silicone Coated, Halogen Free | Silver | 25.00' (7.62m) | 0.094" (2.39mm) | -54°C ~ 260°C | Flame Retardant, Heat Resistant | Abrasion Resistant | - | - | Chemical Resistant, Clean Cut, Solvent Resistant | Non Flammable | 3.500" (88.90mm) | |||
2 In Stock | 1 : $46.17000 Spool | Spool | Active | Sleeve | Expandable | 0.118" (3.00mm) | 0.124" (3.15mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Red | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
3 In Stock | 1 : $57.60000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Yellow, Neon | 40.00' (12.19m) | 0.070" (1.78mm) | -40°C ~ 79°C | - | Abrasion and Cut Resistant, Wear Resistant | - | - | Clean Cut, Slip Resistant | - | - | |||
3 In Stock | 1 : $76.80000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.027" (0.69mm) | -70°C ~ 125°C | Flame Retardant | Abrasion Resistant | - | - | Clean Cut, White Tracer | UL VW-1 | - | |||
1 In Stock | 1 : $221.34000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.625" (41.28mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 65.00' (19.81m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
5 In Stock | 1 : $59.50000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Clear, White | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
149 In Stock | 1 : $41.95000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
30 In Stock | 1 : $146.88000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
77 In Stock | 1 : $309.12000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 0.875" (22.22mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
411 In Stock | 1 : $50.16000 Bulk | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant, Tight Weave | UL94 V-0 | - |