Showing
1 - 25
of 349
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
170-03003
170-03003
EXPAND SLEEVING 1" X 65' BLACK
HellermannTyton
1
In Stock
1 : $42.05000
Spool
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.625" (41.28mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack65.00' (19.81m)--70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Fungus ResistantUL94 V-0-
170-03014
170-03014
EXPAND SLEEVING 1" X 50' BLACK
HellermannTyton
3
In Stock
1 : $43.17000
Bag
Bag
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)1.040" (26.42mm)Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
170-03128
170-03128
SELF WRAP 100' BLACK
HellermannTyton
4
In Stock
1 : $150.70000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03084
170-03084
SELF WRAP 100' ORANGE
HellermannTyton
2
In Stock
1 : $158.05000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03144
170-03144
SELF WRAP 1.075" X 100' BLACK
HellermannTyton
1
In Stock
1 : $212.76000
Spool
Spool
ActiveSelf WrapSplit Flexible Tube-1.000" (25.40mm)1.075" (27.30mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°CFlame RetardantAbrasion Resistant--Self ExtinguishingUL VW-1-
170-03107
170-03107
EXPAND SLEEVE 3/4" X 75' WHITE
HellermannTyton
1
In Stock
1 : $300.52000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)0.806" (20.47mm)Ethylene Chlorotrifluoroethylene (ECTFE), Plenum RatedWhite75.00' (22.86m)--75°C ~ 150°CFlame Resistant, Heat ResistantAbrasion ResistantGasoline ResistantUV ResistantChemical Resistant, Radiation Resistant, Self Extinguishing, Solvent ResistantUL VW-1-
170-03125
170-03125
SELF WRAP 200' BLACK
HellermannTyton
4
In Stock
1 : $127.66000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
2.5NFP9C
2.5NFP9C
SPIRAL WRAP 3/8" X 100' NATURAL
HellermannTyton
34
In Stock
1 : $62.23000
Bulk
-
Bulk
ActiveSpiral WrapHarness-3.000" (76.20mm)0.375" (9.52mm)Polyethylene (PE)Natural100' (30.48m)0.052" (1.32mm)-60°C ~ 88°C-Abrasion Resistant--Chemical Resistant, Solvent Resistant--
170-20800
170-20800
SLEEVING 0.315" X 328' GRAY
HellermannTyton
3
In Stock
1 : $156.02000
Spool
Spool
ActiveSleeveExpandable-0.394" (10.00mm)0.315" (8.00mm)Polyamide (PA66), Nylon 6/6, Halogen FreeGray328' (100.00m)--60°C ~ 150°CHeat StabilizedAbrasion and Cut ResistantFluid Resistant, Gasoline Resistant, Moisture Resistant-Salt Resistant, Solvent ResistantUL94 V-2-
170-03083
170-03083
SELF WRAP 150' ORANGE
HellermannTyton
7
In Stock
1 : $159.57000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeOrange150' (45.72m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
2NFP0C
2NFP0C
SPIRAL WRAP 1/4" X 100' BLACK
HellermannTyton
10
In Stock
1 : $43.94000
Bulk
-
Bulk
ActiveSpiral WrapHarness-2.000" (50.80mm)0.250" (6.35mm)Polyethylene (PE)Black100' (30.48m)0.045" (1.14mm)-60°C ~ 88°C-Abrasion Resistant-UV ResistantChemical Resistant, Solvent Resistant--
170-03xx4
170-03024
SELF WRAP 75' BLACK
HellermannTyton
16
In Stock
1 : $87.96000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack75.00' (22.86m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
170-03181
170-03181
SELF WRAP 3/8" X 450' BLACK
HellermannTyton
7
In Stock
1 : $454.77000
Bulk
Bulk
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)-0.407" (10.34mm)Polyethylene Terephthalate (PET)Black450' (137.16m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Dust Resistant, Noise ReductionUL VW-1-
170-03038
170-03038
SELF WRAP 50' BLACK
HellermannTyton
3
In Stock
1 : $76.84000
Bag
Bag
ActiveSelf WrapSplit Flexible Tube-0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant---UL94 V-0-
169-60018
169-60018
SLIT WRAP 3/8" X 100' BLK/GRY
HellermannTyton
8
In Stock
1 : $89.51000
Spool
Spool
ActiveSlit WrapSlit Harness0.375" (9.53mm)0.380" (9.65mm)0.497" (12.62mm)Polyamide (PA6), Nylon 6Black, Gray100' (30.48m)0.005" (0.13mm)-40°C ~ 149°C-Fray Resistant, Puncture ResistantFluid Resistant, Water ResistantWeather ResistantDispenser Box Supplied, Vibration ResistantUL94 HB-
161-64112
161-64112
SLIT WRAP 0.315" X 100' BLACK
HellermannTyton
7
In Stock
1 : $95.98000
Box
Box
ActiveSlit WrapSlit Harness-0.354" (9.00mm)0.315" (8.00mm)Polyphenylene (PP), Halogen FreeBlack100' (30.48m)0.030" (0.76mm)-60°C ~ 110°C-Abrasion Resistant--Vibration ResistantUL94 HB-
170-03187
170-03187
EXPAND SLEEVING 3/8" X 500' BLK
HellermannTyton
2
In Stock
1 : $151.97000
Box
Box
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)--70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantFluid Resistant, Gasoline Resistant-Chemical Resistant, Solvent ResistantUL VW-1-
1NFP9C
1NFP9C
SPIRAL WRAP 1/8" X 100' NATURAL
HellermannTyton
6
In Stock
1 : $28.96000
Bulk
-
Bulk
ActiveSpiral WrapHarness-0.500" (12.70mm)0.125" (3.18mm)Polyethylene (PE)Natural100' (30.48m)0.032" (0.81mm)-60°C ~ 88°C-Abrasion Resistant--Chemical Resistant, Solvent Resistant--
170-03012
170-03012
EXPAND SLEEVE 1/2" X 100' BLACK
HellermannTyton
2
In Stock
1 : $50.23000
Bag
Bag
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)0.540" (13.72mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)--70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Chemical Resistant, Clean Cut, Fungus ResistantUL94 V-0-
169-60019
169-60019
SLIT WRAP 1/2" X 100' BLK/GRAY
HellermannTyton
1
In Stock
1 : $109.16000
Bag
Bag
ActiveSlit WrapSlit Harness0.500" (12.70mm)0.516" (13.11mm)0.664" (16.87mm)Polyamide (PA6), Nylon 6Black, Gray100' (30.48m)0.005" (0.13mm)-40°C ~ 149°C-Fray Resistant, Puncture ResistantFluid Resistant, Water ResistantWeather ResistantDispenser Box Supplied, Vibration ResistantUL94 HB-
2xxP9C
2NFP9C
SPIRAL WRAP 1/4" X 100' NATURAL
HellermannTyton
18
In Stock
1 : $42.30000
Bulk
-
Bulk
ActiveSpiral WrapHarness-2.000" (50.80mm)0.250" (6.35mm)Polyethylene (PE)Natural100' (30.48m)0.045" (1.14mm)-60°C ~ 88°C-Abrasion Resistant--Chemical Resistant, Solvent Resistant--
3FRP0C
3FRP0C
SPIRAL WRAP 1/2" X 100' BLACK
HellermannTyton
3
In Stock
1 : $196.54000
Bulk
-
Bulk
ActiveSpiral WrapHarness-4.000" (101.60mm)0.500" (12.70mm)Polyethylene (PE)Black100' (30.48m)0.062" (1.57mm)-20°C ~ 80°CFlame RetardantAbrasion Resistant--Chemical Resistant, Self ExtinguishingUL94 V-1-
3NFP0C
3NFP0C
SPIRAL WRAP 1/2" X 100' BLACK
HellermannTyton
1
In Stock
1 : $97.64000
Bulk
-
Bulk
ActiveSpiral WrapHarness-4.000" (101.60mm)0.500" (12.70mm)Polyethylene (PE)Black100' (30.48m)0.062" (1.57mm)-60°C ~ 88°C-Abrasion Resistant-UV ResistantChemical Resistant, Solvent Resistant--
170-03099
170-03099
EXPAND SLEEVING 1/8" X 225' WHT
HellermannTyton
1
In Stock
1 : $150.45000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)0.181" (4.60mm)Ethylene Chlorotrifluoroethylene (ECTFE), Plenum RatedWhite225' (68.58m)--75°C ~ 150°CFlame Resistant, Heat ResistantAbrasion ResistantGasoline ResistantUV ResistantChemical Resistant, Radiation Resistant, Self Extinguishing, Solvent ResistantUL VW-1-
2.5NFP0C
2.5NFP0C
SPIRAL WRAP 3/8" X 100' BLACK
HellermannTyton
47
In Stock
1 : $68.60000
Bulk
-
Bulk
ActiveSpiral WrapHarness-3.000" (76.20mm)0.375" (9.52mm)Polyethylene (PE)Black100' (30.48m)0.052" (1.32mm)-60°C ~ 88°C-Abrasion Resistant-UV ResistantChemical Resistant, Solvent Resistant--
Showing
1 - 25
of 349

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.