Spiral Wrap, Expandable Sleeving

Results: 2
Diameter - Inside, Expanded
0.500" (12.70mm)4.000" (101.60mm)
Diameter - Outside, Non-Expanded
0.125" (3.18mm)0.500" (12.70mm)
Wall Thickness
0.030" (0.76mm)0.060" (1.52mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
T50F-C
T50F-C
SPIRAL WRAP 1/2" X 100' NATURAL
Panduit Corp
37
In Stock
1 : $130.00000
Bulk
Bulk
Active
Spiral Wrap
Harness
-
4.000" (101.60mm)
0.500" (12.70mm)
Polyethylene (PE)
Natural
100' (30.48m)
0.060" (1.52mm)
-40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
T12F-C
T12F-C
SPIRAL WRAP 1/8" X 100' NATURAL
Panduit Corp
20
In Stock
1 : $67.89000
Bulk
Bulk
Active
Spiral Wrap
Harness
-
0.500" (12.70mm)
0.125" (3.18mm)
Polyethylene (PE)
Natural
100' (30.48m)
0.030" (0.76mm)
-40°C ~ 50°C
-
Abrasion Resistant
-
-
-
UL94 HB
-
Showing
of 2

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.