Spiral Wrap, Expandable Sleeving

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
SSL0 75SV
SSL0.75SV50
EXPAND SLEEVING 3/4" X 50' SILV
Techflex
68
In Stock
1 : $207.99000
Spool
Spool
Active
Sleeve
Expandable
0.750" (19.05mm)
1.250" (31.75mm)
-
Stainless Steel (SS), 304, Halogen Free
Silver
50.00' (15.24m)
0.013" (0.33mm)
-
Flame Resistant, Heat Resistant
Abrasion Resistant
Salt Water Resistant
UV Resistant
Chemical Resistant, Clean Cut, Tight Weave
Non Flammable
-
SSL0 25SV
SSL0.25SV100
EXPAND SLEEVE 1/4" X 100' SILV
Techflex
12
In Stock
1 : $141.78000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.406" (10.31mm)
-
Stainless Steel (SS), 304, Halogen Free
Silver
100' (30.48m)
0.013" (0.33mm)
-
Flame Resistant, Heat Resistant
Abrasion Resistant
Salt Water Resistant
UV Resistant
Chemical Resistant, Clean Cut, Tight Weave
Non Flammable
-
Showing
of 2

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.