Spiral Wrap, Expandable Sleeving

Results: 2,849
Manufacturer
Advanced Cable Ties, Inc.Alpha WireAmerican Recorder Technologies, Inc.Daburn ElectronicsEssentra ComponentsFraenkische USA, LPGamma ElectronicsGlenairHellermannTytonHeyco Products CorporationKlein Tools, Inc.MENDA/EasyBraid
Series
-*Aramid Armor™Aramid Flexo® KV™Aramid Flexo® NX™ARXBSHKLPBSHKLPFRBSHLRBSHTFGBSHTTSWBSNMX
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
CoverSelf WrapSleeveSlit WrapSpiral Wrap
Type Attributes
-Cable/CordCarpet CordExpandableHarnessSheetSlit HarnessSpecial EffectsSplit Flexible FlatSplit Flexible Tube
Diameter - Inside, Non-Expanded
0.030" (0.76mm)0.042" (1.07mm)0.053" (1.35mm)0.060" (1.52mm)0.061" (1.55mm)0.063" (1.60mm)0.065" (1.65mm)0.066" (1.68mm)0.079" (2.00mm)0.085" (2.16mm)0.093" (2.36mm)0.094" (2.39mm)
Diameter - Inside, Expanded
0.040" (1.02mm)0.049" (1.24mm)0.061" (1.55mm)0.072" (1.83mm)0.089" (2.26mm)0.112" (2.84mm)0.120" (3.05mm)0.124" (3.15mm)0.125" (3.18mm)0.141" (3.58mm)0.178" (4.52mm)0.187" (4.75mm)
Diameter - Outside, Non-Expanded
0.063" (1.59mm)0.125" (3.18mm)0.157" (4.00mm)0.165" (4.19mm)0.165" (4.20mm)0.173" (4.39mm)0.175" (4.44mm)0.181" (4.60mm)0.187" (4.75mm)0.188" (4.78mm)0.200" (5.08mm)0.236" (6.00mm)
Material
-Aramid, Halogen FreeCellulose AcetateCopper, Tinned and AramidCopper, TinnedCopper, Tinned; Polyester (PES)CottonEthylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum RatedEthylene Chlorotrifluoroethylene (ECTFE), Plenum RatedEthylene Tetrafluoroethylene (ETFE)FiberglassFiberglass, Acrylic Coated, Halogen Free
Color
-BeigeBlackBlack, GrayBlack, WhiteBlack, YellowBlueBlue, GreenBrownClearClear, WhiteGray
Length
1.00' (304.80mm, 12.00")1.50' (457.20mm)3.00' (914.40mm)3.28' (1.00m)4.00' (1.22m)4.50' (1.37m)5.00' (1.52m)6.50' (1.98m)8.00' (2.44m)10.00' (3.05m)15.00' (4.57m)16.41' (5.00m)
Wall Thickness
0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.006" ~ 0.025" (0.15mm ~ 0.64mm)0.007" ~ 0.020" (0.18mm ~ 0.51mm)0.007" ~ 0.025" (0.18mm ~ 0.64mm)0.008" (0.20mm)0.008" ~ 0.030" (0.20mm ~ 0.76mm)0.010" (0.25mm)0.010" ~ 0.032" (0.25mm ~ 0.81mm)0.011" (0.28mm)0.012" (0.30mm)
Operating Temperature
-270°C ~ 180°C-268°C ~ 260°C-267.8°C ~ 260°C-267°C ~ 260°C-196°C ~ 350°C-170°C ~ 160°C-80°C ~ 200°C-76°C ~ 190°C-75°C ~ 125°C-75°C ~ 150°C-70°C ~ 125°C-70°C ~ 150°C
Heat Protection
-Fire ResistantFire Resistant, Heat ResistantFlame ResistantFlame Resistant, Heat ResistantFlame RetardantFlame Retardant, Heat ResistantHeat ResistantHeat Stabilized
Abrasion Protection
-Abrasion ResistantAbrasion Resistant, Fray ResistantAbrasion Resistant, Puncture ResistantAbrasion Resistant, Puncture Resistant, Tear ResistantAbrasion and Cut ResistantAbrasion and Cut Resistant, Fray ResistantAbrasion and Cut Resistant, Wear ResistantCut ResistantFray ResistantFray Resistant, Puncture Resistant
Liquid Protection
-Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil ResistantFluid ResistantFluid Resistant, Gasoline ResistantFluid Resistant, Gasoline Resistant, Moisture ResistantFluid Resistant, Gasoline Resistant, Salt Water ResistantFluid Resistant, Oil ResistantFluid Resistant, Water ResistantFuel ResistantFuel Resistant, Gasoline ResistantFuel Resistant, Moisture ResistantFuel Resistant, Oil Resistant
Environment Protection
-Corrosion ResistantCorrosion Resistant, Environment ResistantCorrosion Resistant, Environment Resistant, UV ResistantCorrosion Resistant, UV ResistantEnvironment ResistantEnvironment Resistant, UV ResistantUV ResistantUV Resistant, Weather ResistantUV StabilizedWeather Resistant
Features
3 Zippers of 18" Increments, Clean Cut-Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent ResistantAcid Resistant, Chemical Resistant, Clean Cut, Radiation Resistant, Solvent Resistant, Wear ResistantAcid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent ResistantAcid Resistant, Chemical Resistant, Clean Cut, Solvent ResistantAcid Resistant, Chemical Resistant, Salt ResistantAcid Resistant, Chemical Resistant, Self ExtinguishingAcid Resistant, Clean Cut, Chemical Resistant, Self Extinguishing, Solvent ResistantAcid Resistant, Clean Cut, Solvent ResistantAcid Resistant, Self ExtinguishingAcid Resistant, Solvent Resistant, Vibration Resistant
Material Flammability Rating
-FMVSS 302Non CombustibleNon FlammableNon Flammable, UL VW-1UL VW-1UL94 HBUL94 V-0UL94 V-0, UL VW-1UL94 V-1UL94 V-2UL94 V-2, UL1441
Width
0.500" (12.70mm)0.750" (19.05mm)1.000" (25.40mm)1.181" (30.00mm)1.250" (31.75mm)1.500" (38.10mm)1.575" (40.00mm)1.720" (43.69mm)1.813" (46.05mm)1.969" (50.00mm)2.000" (50.80mm)2.362" (60.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2,849Results

Showing
of 2,849
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
ThermashieldT6
T6F0.38SV
SELF WRAP 3/8" X 4' SILVER
Techflex
212
In Stock
1 : $11.52000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Fiberglass, Aluminized, Halogen FreeSilver4.00' (1.22m)0.042" (1.07mm)-60°C ~ 255°CHeat ResistantAbrasion and Cut ResistantGasoline Resistant-Adhesive Closure Strip, Chemical Resistant, Clean CutNon Flammable-
CCP0.13BK
CCP0.13BK100
EXPAND SLEEVING 1/8" X 100' BLK
Techflex
173
In Stock
1 : $27.36000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.25BK
CCP0.25BK100
EXPAND SLEEVING 1/4" X 100' BLK
Techflex
443
In Stock
1 : $31.27000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.13BK225
EXPAND SLEEVING 1/8" X 225' BLK
Techflex
677
In Stock
1 : $42.30000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack225' (68.58m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.25BK200
EXPAND SLEEVING 1/4" X 200' BLK
Techflex
580
In Stock
1 : $42.30000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
104
In Stock
1 : $42.30000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.38BK
CCP0.38BK100
EXPAND SLEEVING 3/8" X 100' BLK
Techflex
174
In Stock
1 : $42.99000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.50BK
CCP0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
154
In Stock
1 : $46.90000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
F6N0.25BK
F6N0.25BK100
SELF WRAP 1/4" X 100' BLACK
Techflex
40
In Stock
1 : $50.97000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
HR Polyethylene (Natural)
HR2P-1/8
SPIRAL WRAP 1/8" X 100' NATURAL
Essentra Components
66
In Stock
1 : $51.10000
Bulk
Bulk
ActiveSpiral WrapHarness-0.375" (9.52mm)0.125" (3.18mm)Polyethylene (PE)Natural100' (30.48m)0.020" (0.51mm)-----Crush Resistant--
FRN0.50TB
FRN0.50TB100
EXPAND SLEEVE 1/2"X100' BLK/WHT
Techflex
244
In Stock
1 : $52.27000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
FRN0.25TB
FRN0.25TB200
EXPAND SLEEV 1/4"X200' BLK/WHT
Techflex
119
In Stock
1 : $52.27000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
FRN0.13TB
FRN0.13TB225
EXPAND SLEEV 1/8"X225' BLK/WHT
Techflex
48
In Stock
1 : $52.27000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White225' (68.58m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
CCF0.25TB
CCF0.25TB100
EXPAND SLEEV 1/4"X100' BLK/WHT
Techflex
76
In Stock
1 : $52.76000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.024" (0.61mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut Resistant, Fray Resistant--Clean Cut, Self ExtinguishingUL VW-1-
CLT Series, Black
CLT25F-C20
SLIT WRAP 0.284" X 100' BLACK
Panduit Corp
53
In Stock
1 : $53.82000
Bulk
Bulk
ActiveSlit WrapSlit Harness0.284" (7.21mm)-0.398" (10.11mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
SW-Natural Series
SW2 NA005
SPIRAL WRAP 0.16" X 100' NAT
Alpha Wire
179
In Stock
83
Factory
1 : $54.52000
Bulk
Bulk
ActiveSpiral WrapHarness0.160" (4.06mm)-0.250" (6.35mm)Polyethylene (PE), Halogen FreeNatural100' (30.48m)0.045" (1.14mm)-60°C ~ 88°C-Abrasion Resistant--Solvent Resistant--
F6N0.50BK
F6N0.50BK75
SELF WRAP 1/2" X 75' BLACK
Techflex
76
In Stock
1 : $57.27000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack75.00' (22.86m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6W0.38BK
F6W0.38BK100
SELF WRAP 3/8" X 100' BLACK
Techflex
213
In Stock
1 : $70.66000
Box
Box
ActiveSelf WrapSplit Flexible Tube--0.375" (9.52mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
CLT Series, Black
CLT25N-C630
SLIT WRAP 0.284" X 100' BLACK
Panduit Corp
34
In Stock
1 : $75.28000
Bulk
Bulk
ActiveSlit WrapSlit Harness0.284" (7.21mm)-0.398" (10.11mm)Polyamide (PA6), Nylon 6Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 110°CHeat StabilizedAbrasion Resistant--Crush Resistant, Impact Resistant--
FGLx
FGL0.38BK100
EXPAND SLEEVING 3/8" X 100' BLK
Techflex
81
In Stock
1 : $78.99000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.399" (10.13mm)-Fiberglass, Acrylic Coated, Halogen FreeBlack100' (30.48m)0.010" (0.25mm)-70°C ~ 650°CHeat ResistantAbrasion and Cut Resistant, Fray Resistant--Clean Cut, Solvent ResistantUL VW-1-
T25F-C
T25F-C
SPIRAL WRAP 1/4" X 100' NATURAL
Panduit Corp
274
In Stock
1 : $80.76000
Bulk
Bulk
ActiveSpiral WrapHarness-2.000" (50.80mm)0.250" (6.35mm)Polyethylene (PE)Natural100' (30.48m)0.040" (1.02mm)-40°C ~ 50°C-Abrasion Resistant---UL94 HB-
CLT Series, Black
CLT38N-C630
SLIT WRAP 0.394" X 100' BLACK
Panduit Corp
38
In Stock
1 : $81.25000
Bulk
Bulk
ActiveSlit WrapSlit Harness0.394" (10.00mm)-0.524" (13.30mm)Polyamide (PA6), Nylon 6Black100' (30.48m)0.007" ~ 0.025" (0.18mm ~ 0.64mm)-40°C ~ 110°CHeat StabilizedAbrasion Resistant--Crush Resistant, Impact Resistant--
F6N0.25BK
F6N0.25BK200
SELF WRAP 1/4" X 200' BLACK
Techflex
634
In Stock
1 : $82.47000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
PTN0.xxBK
PTN0.38BK500
EXPAND SLEEVING 3/8" X 500' BLK
Techflex
431
In Stock
1 : $85.18000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
181
In Stock
1 : $85.18000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
Showing
of 2,849

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.