- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$27.40000 | 582 - Immediate | Techflex | Techflex | 1 | 1030-CCP0.13BK100-ND | Clean Cut® | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | ||
$42.37000 | 253 - Immediate | Techflex | Techflex | 1 | 1030-PTN0.25BK200-ND | Flexo® PET | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | ||
$42.37000 | 116 - Immediate | Techflex | Techflex | 1 | 1030-PTN0.50BK100-ND | Flexo® PET | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | ||
$43.06000 | 196 - Immediate | Techflex | Techflex | 1 | 1030-CCP0.38BK100-ND | Clean Cut® | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | ||
$44.45000 | 164 - Immediate | Essentra Components | Essentra Components | 1 | RPC1963-ND | Richco, HR | Bulk | Active | Spiral Wrap | Harness | - | 0.375" (9.52mm) | 0.125" (3.18mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | - | - | - | - | - | Crush Resistant | - | - | ||
$46.87000 | 202 - Immediate | Alpha Wire | Alpha Wire | 1 | ASW2-100-ND | FIT® SW | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.045" (1.14mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | ||
$50.66000 | 585 - Immediate | Techflex | Techflex | 1 | 1030-PTT0.50BK100-ND | Flexo® Tight Weave | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant, Tight Weave | UL94 V-0 | - | ||
$51.06000 | 164 - Immediate | Techflex | Techflex | 1 | 1030-F6N0.25BK100-ND | F6® | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | ||
$52.36000 | 647 - Immediate | Techflex | Techflex | 1 | 1030-FRN0.50TB100-ND | Flexo® FR | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | ||
$52.36000 | 106 - Immediate | Techflex | Techflex | 1 | 1030-FRN0.25TB200-ND | Flexo® FR | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | ||
$78.47000 | 305 - Immediate 6 - Factory | Panduit Corp | Panduit Corp | 1 | 298-13562-ND | CLT | Bulk | Active | Slit Wrap | Slit Harness | 0.664" (16.87mm) | - | 0.847" (21.51mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | ||
$80.86000 | 106 - Immediate | Techflex | Techflex | 1 | 1030-F6N0.75BK100-ND | F6® | Box | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | ||
$82.61000 | 240 - Immediate | Techflex | Techflex | 1 | 1030-F6N0.25BK200-ND | F6® | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | ||
$85.32000 | 310 - Immediate | Techflex | Techflex | 1 | 1030-PTN0.38BK500-ND | Flexo® PET | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | ||
$89.01000 | 193 - Immediate | Techflex | Techflex | 1 | 1030-F6N0.38BK150-ND | F6® | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | ||
$95.41000 | 351 - Immediate | Techflex | Techflex | 1 | 1030-F6N0.50BK150-ND | F6® | Box | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | ||
$97.04000 | 60 - Immediate | Techflex | Techflex | 1 | 1030-F6N0.75OR100-ND | F6® | Bulk | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Orange | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | ||
$98.90000 | 71 - Immediate | Techflex | Techflex | 1 | 1030-CCP0.75BK250-ND | Clean Cut® | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | ||
$99.29000 | 154 - Immediate | Techflex | Techflex | 1 | 1030-PTN0.25BK1000-ND | Flexo® PET | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | ||
$102.78000 | 102 - Immediate | Techflex | Techflex | 1 | 1030-F6W1.00BK100-ND | F6® Woven Wrap | Box | Active | Self Wrap | Split Flexible Tube | - | - | 1.000" (25.40mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | ||
$105.84000 | 23 - Immediate | Techflex | Techflex | 1 | 1030-SSL0.50SV50-ND | Flexo® Stainless Steel XC | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Stainless Steel (SS), 304, Halogen Free | Silver | 50.00' (15.24m) | 0.013" (0.33mm) | - | Flame Resistant, Heat Resistant | Abrasion Resistant | Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Tight Weave | Non Flammable | - | ||
$111.27000 | 84 - Immediate | Techflex | Techflex | 1 | 1030-CCP1.00BK250-ND | Clean Cut® | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.188" (30.18mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | ||
$112.47000 | 478 - Immediate | Techflex | Techflex | 1 | 1030-F6N1.00BK100-ND | F6® | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | ||
$116.35000 | 245 - Immediate | Techflex | Techflex | 1 | 1030-F6W0.19BK200-ND | F6® Woven Wrap | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.188" (4.78mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | ||
$122.17000 | 61 - Immediate | Techflex | Techflex | 1 | 1030-FRN0.75TB250-ND | Flexo® FR | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - |