Specialized
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : $4.32480 Bulk | - | Bulk | Active | Bus Bar - Side | Bus Bar | 1 | 1 | 7.7mm | Screw | 57 A | - | 6-20 AWG | 0.5-16mm² | - | - | |||
0 In Stock | 1 : $333.03000 Bulk | - | Bulk | Obsolete | Marshalling Connector | Panel Mount | 160 | - | - | Quick Connect - 0.110"/0.250" | 16 A | 1 kV | - | - | - | Green | |||
0 In Stock | 1 : $353.04000 Bulk | - | Bulk | Obsolete | Marshalling Connector | Panel Mount | 80 | - | - | Quick Connect - 0.250" (6.3mm) | 16 A | 400 V | - | - | - | Green | |||
0 In Stock | 1 : $381.26000 Bulk | - | Bulk | Obsolete | Marshalling Connector | Panel Mount | 160 | - | - | Quick Connect | - | - | - | - | - | Green | |||
0 In Stock | 1 : $465.57000 Bulk | - | Bulk | Obsolete | Marshalling Connector | Panel Mount | 960 | 1 | - | Quick Connect - 0.110"/0.250" | 16 A | 1 kV | - | - | - | Green | |||
0 In Stock | 4 : $627.57750 Bulk | - | Bulk | Obsolete | Marshalling Connector | Panel Mount | 240 | 1 | - | Quick Connect - 0.250" (6.3mm) | 10 A | 400 V | - | - | - | Green |