Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,650 In Stock | 1 : $2.89000 Tube | Tube | Active | - | Header, Male Pins | - | 30 | All | 0.079" (2.00mm) | 5 | - | Through Hole | Press-Fit | - | - | Gold | 30.0µin (0.76µm) | Natural, White | |||
1,013 In Stock | 1 : $7.50000 Tube | Tube | Active | - | Receptacle, Female Sockets | - | 60 | All | 0.079" (2.00mm) | 5 | - | Board Edge, Through Hole, Right Angle | Press-Fit | - | Board Guide, Spacer | Gold | 30.0µin (0.76µm) | Natural | |||
512 In Stock | 1 : $16.64000 Tube | Tube | Active | - | Receptacle, Female Sockets | - | 120 | All | 0.079" (2.00mm) | 5 | - | Board Edge, Through Hole, Right Angle | Press-Fit | - | Board Guide, Spacer | Gold | 30.0µin (0.76µm) | Natural | |||
423 In Stock | 1 : $4.58000 Tube | Tube | Active | - | Header, Male Pins | - | 30 | All | 0.079" (2.00mm) | 5 | - | Through Hole | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | Natural, White | |||
140 In Stock | 1 : $6.95000 Tube | Tube | Active | - | Receptacle, Female Blade Sockets | Blade Power | 10 | All | 0.157" (4.00mm) | 5 | - | Board Edge, Through Hole, Right Angle | Press-Fit | 10 Power | Board Guide, Spacer | Gold | 30.0µin (0.76µm) | Natural | |||
1,607 In Stock | 1 : $4.78000 Tube | Tube | Active | - | Header, Male Pins | - | 30 | All | 0.079" (2.00mm) | 5 | - | Through Hole | Press-Fit | - | - | Gold | 30.0µin (0.76µm) | Natural, White |