Special Purpose Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Voltage - Input
Number of Outputs
Voltage - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS51200DRCR
IC REG CONV DDR 1OUT 10VSON
Texas Instruments
35,223
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.36118
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, DDR
2.38V ~ 3.5V
1
-
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
NCP51510MNTAG
NCP51200MNTXG
IC REG LDO DDR 1OUT 10DFN
onsemi
9,560
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.38237
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDO (Linear), DDR
2.375V ~ 3.5V
1
0.5V ~ 1.8V
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Special Purpose Regulators


Products in this family are used for power manipulation, transformation, or conversion of some form, and are adapted for specific applications of an esoteric nature. Their feature sets are therefore highly varied, and include such things as air/fuel sensor interfaces, automotive alternator voltage regulation, DDR termination, liquid lens control, motorcycle turn signal control, thermoelectric (peltier) cooler control, piezo haptic control, valve control, small engine management, and others.