Special Purpose Isolators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,355 In Stock | 1 : $3.47000 Bulk | - | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | - | - | 40 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
3,438 In Stock | 1 : $3.72000 Bulk | - | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 10ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
355 In Stock | 1 : $4.56000 Bulk | - | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
235 In Stock | 1 : $9.42000 Bulk | - | - | Bulk | Active | Photocell Optocoupler | 1 | 2500Vrms | - | DC | - | - | 3ms, - | 1.2 V | 40 mA | - | -40°C ~ 75°C | Surface Mount | 5-SMD, Flat Leads | - | - | ||
2,291 In Stock | 1 : $7.39000 Bulk | - | - | Bulk | Active | Photocell Optocoupler | 1 | 2000Vrms | - | DC | - | - | 1.2ms, 2.1ms | 2.1 V | 20 mA | 100V (Max) | -40°C ~ 75°C | Through Hole | Axial - 5 Leads | - | - | ||
247 In Stock | 1 : $12.49000 Bulk | - | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 40 mA | 100V (Max) | - | Free Hanging | Module | - | - |