Results: 0
Manufacturer
Advanced PhotonixBroadcom LimitedCELIXYS Integrated Circuits DivisiononsemiSharp MicroelectronicsToshiba Semiconductor and StorageTriplettWeidmüller
Series
-OPIC™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Part Status
ActiveDiscontinued at Digi-KeyObsolete
Type
AC Line MonitorCurrent Loop ReceiverCurrent Loop TransmitterI2C RepeaterLine ReceiverOptical Power ConverterPhotocell OptocouplerPluggablePower MOSFETPower Transistor Driver
Number of Channels
12
Voltage - Isolation
1500VDC2000Vrms2500Vrms3750Vrms5000Vrms-
Common Mode Transient Immunity (Min)
1kV/µs2kV/µs3.5kV/µs10kV/µs-
Input Type
-AC, DCDCI2CLogic
Current - Output / Channel
20mA25mA30mA50mA170mA320mA500mA, 600mA500mA, 800mA1.6A-
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns1.6µs, 1µs5µs, 5µs1ms, 1ms (Typ)6ms, 0.25ms-
Rise / Fall Time (Typ)
16ns, 23ns24ns, 10ns50ns, 50ns55ns, 15ns200ns, 100ns1.2ms, 2.1ms3ms, -5ms, 10ms5ms, 80ms-
Voltage - Forward (Vf) (Typ)
1.1 V1.2 V1.24 V1.5 V1.55 V2.1 V2.3 V
Current - DC Forward (If) (Max)
20 mA25 mA30 mA40 mA60 mA
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 20V4.5V ~ 5.5V5V ~ 13V5.4V ~ 13V5.4V ~ 15V7V21.6V ~ 26.4V60V (Max)100V (Max)-
Operating Temperature
-55°C ~ 125°C-40°C ~ 75°C-40°C ~ 85°C-30°C ~ 70°C-20°C ~ 80°C-
Mounting Type
ConnectorDIN RAIL SocketFree HangingSurface MountThrough Hole
Package / Case
5-SMD, Flat Leads8-DIP (0.300", 7.62mm)8-DIP (0.400", 10.16mm)8-SMD Butt Joint8-SMD Butt Joint, Crew Cut8-SMD, Gull WingAxial - 5 LeadsModuleRadial - 4 LeadsRadial
Supplier Device Package
8-DIP Butt Joint8-DIP Gull Wing8-DIP8-MDIP8-PDIP8-SMD Butt Joint8-SMD Crew Cut8-SMD Gull Wing8-SMD-Module
Approval Agency
-CSA, URURUR, TUVUR, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.