Speakers

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
P1511008NM28CMR
P1511008NM28CMR
Loudspeaker 15x11mm, 8Ohms, 0.8W
Stetron
1,879
Marketplace
1 : $4.17000
Tray
-
-
Tray
Active
Magnetic
Microspeaker
-
615Hz
8 Ohms
82.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Contacts
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.098" (2.50mm)
D0057004NM330AR
D0057004NM330AR
Loudspeaker, 57 mm ; 4 Ohms, 2W
Stetron
219
Marketplace
1 : $6.51000
Tray
-
-
Tray
Active
Magnetic
General Purpose
510 Hz ~ 4 kHz
510Hz
4 Ohms
91.20
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
2.244" Dia (57.00mm)
0.689" (17.50mm)
P4020004NM67WER
P4020004NM67WER
Loudspeaker, 40 x 20 mm ; 4 Ohms
Stetron
877
Marketplace
1 : $6.57000
Tray
-
-
Tray
Active
Magnetic
General Purpose
650 Hz ~ 10 kHz
650Hz
4 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
2.5 W
3 W
Top
Round, Rectangular Frame
-
Nd-Fe-B
IPX4
-
Wire Leads
1.594" L x 0.807" W (40.50mm x 20.50mm)
0.354" (9.00mm)
U0066032NP004AR
U0066032NP004AR
Loudspeaker, 66 mm ; 32 Ohms, 0.
Stetron
299
Marketplace
1 : $7.08000
Tray
-
-
Tray
Active
Magnetic
General Purpose
320 Hz ~ 5 kHz
320Hz
32 Ohms
94.00
250mW/500mm
Sensitivity
500 mW
1 W
Top
Round
Paper
Nd-Fe-B
-
-
Wire Leads with Connector
2.598" Dia (66.00mm)
0.673" (17.10mm)
U0066040NP004AR
U0066040NP004AR
Loudspeaker 66mm ; 40 Ohms, 0.5W
Stetron
299
Marketplace
1 : $7.83000
Tray
-
-
Tray
Active
Magnetic
General Purpose
320 Hz ~ 5 kHz
320Hz
40 Ohms
94.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Paper
Nd-Fe-B
-
-
Wire Leads with Connector
2.598" Dia (66.00mm)
0.586" (14.90mm)
D0057008NM130AR
D0057008NM130AR
Loudspeaker, 57 mm ; 8 Ohms, 1W
Stetron
199
Marketplace
1 : $8.46000
Tray
-
-
Tray
Active
Magnetic
General Purpose
510 Hz ~ 3 kHz
510Hz
9.2 Ohms
91.20
1W/1M
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
2.244" Dia (57.00mm)
0.778" (19.77mm)
D4242008NR10WER
D4242008NR10WER
Loudspeaker 42x42 mm, 8Ohms 5W
Stetron
334
Marketplace
1 : $9.63000
Tray
-
-
Tray
Active
Magnetic
General Purpose
160 Hz ~ 15 kHz
160Hz
8 Ohms
81.00
1W/1M
Sound Pressure Level (SPL)
5 W
6 W
Top
Round, Square Frame
-
Nd-Fe-B
-
-
Wire Leads
1.654" L x 1.654" W (42.00mm x 42.00mm)
1.051" (26.70mm)
D5353004NR023WER
D5353004NR023WER
Loudspeaker 53x53 mm ; 4Ohms 3W
Stetron
209
Marketplace
1 : $10.17000
Tray
-
-
Tray
Active
Magnetic
Full Range
150 Hz ~ 10 kHz
150Hz
4 Ohms
82.00
1W/1M
Sound Pressure Level (SPL)
3 W
4 W
Top
Round, Square Frame
-
Nd-Fe-B
-
-
Wire Leads with Connector
2.087" L x 2.087" W (53.00mm x 53.00mm)
0.874" (22.20mm)
D0050008NC22JAR
D0050008NC22JAR
Loudspeaker 50mm ; 8 Ohms, 0.5W
Stetron
249
Marketplace
1 : $13.17000
Tray
-
-
Tray
Active
Magnetic
General Purpose
240 Hz ~ 6 kHz
240Hz
8 Ohms
88.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
-
Nd-Fe-B
-
-
Wire Leads with Connector
1.969" Dia (50.00mm)
0.846" (21.50mm)
D0050008NM14BAR
D0050008NM14BAR
Loudspeaker, 50 mm ; 8 Ohms, 0.5
Stetron
500
Marketplace
1 : $9.87000
Tray
-
-
Tray
Active
Magnetic
General Purpose
650 Hz ~ 4 kHz
650Hz
8 Ohms
90.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Eyelet(s)
1.969" Dia (50.00mm)
0.492" (12.50mm)
P0038008NM001AR
P0038008NM001AR
Loudspeaker, 38mm, 8 Ohms, 1.2W
Stetron
137
Marketplace
1 : $39.00000
Tray
-
-
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
520Hz
8 Ohms
88.00
1W/500mm
Sound Pressure Level (SPL)
1.2 W
1.5 W
Top
Round
-
-
Waterproof
-
Wire Leads
1.575" Dia (40.00mm)
0.362" (9.20mm)
D0906004FP128AKR
D0906004FP128AKR
Loudspeaker 9x6 inches 4 Ohms 6W
Stetron
23
Marketplace
1 : $17.10000
Bulk
-
-
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 7 kHz
100Hz
4 Ohms
90.00
1W/1M
Sound Pressure Level (SPL)
6 W
10 W
Top
Oval, Rectangular Frame
-
Ferrite
-
-
Solder Eyelet(s)
9.567" L x 6.476" W (243.00mm x 164.50mm)
2.73" (69.50mm)
A0100008FP12PA
A0100008FP12PA
Loudspeaker, 103 mm ; 8 Ohms, 4W
Stetron
40
Marketplace
1 : $6.36000
Bulk
-
-
Bulk
Active
Magnetic
General Purpose
500 Hz ~ 5 kHz
500Hz
8 Ohms
93.00
1W/1M
Sound Pressure Level (SPL)
4 W
8 W
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
4.055" L x 4.055" W (103.00mm x 103.00mm)
1.280" (32.50mm)
D0050008NM162AR
D0050008NM162AR
Loudspeaker, 50 mm ; 8 Ohms, 2W
Stetron
47
Marketplace
1 : $6.93000
Tray
-
-
Tray
Active
Magnetic
General Purpose
520 Hz ~ 4 kHz
520Hz
8 Ohms
88.00
1W/1M
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
1.969" Dia (50.00mm)
0.740" (18.80mm)
A0100008FP199AKR
A0100008FP199AKR
Loudspeaker, 102 mm ; 8 Ohms, 6W
Stetron
38
Marketplace
1 : $7.83000
Bulk
-
-
Bulk
Active
Magnetic
General Purpose
170 Hz ~ 10 kHz
170Hz
8 Ohms
90.00
1W/1m
Sound Pressure Level (SPL)
6 W
8 W
Top
Round, Square Frame
-
Ferrite
-
-
Solder Eyelet(s)
4.016" L x 4.016" W (102.00mm x 102.00mm)
1.732" (44.00mm)
A0100008FP09IA
A0100008FP09IA
Loudspeaker, 103 mm ; 8Ohms, 15W
Stetron
26
Marketplace
1 : $12.30000
Bulk
-
-
Bulk
Active
Magnetic
General Purpose
900 Hz ~ 6 kHz
900Hz
8 Ohms
98.00
1W/1M
Sound Pressure Level (SPL)
15 W
30 W
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
4.055" L x 4.055" W (103.00mm x 103.00mm)
1.594" (40.50mm)
D0138004PF001AKR
D0138004PF001AKR
Loudspeaker, 138 mm; 4 Ohms, 30W
Stetron
35
Marketplace
1 : $14.97000
Bulk
-
-
Bulk
Active
Magnetic
General Purpose
85 Hz ~ 20 kHz
85Hz
4 Ohms
86.00
1W/1M
Sound Pressure Level (SPL)
30 W
40 W
Top
Oval, Square Frame
-
Ferrite
-
-
Solder Eyelet(s)
5.276" L x 5.276" W (134.00mm x 134.00mm)
2.299" (58.40mm)
A0200004FP200AKR
A0200004FP200AKR
Loudspeaker, 206 mm ; 4 Ohms, 10
Stetron
31
Marketplace
1 : $15.60000
Bulk
-
-
Bulk
Active
Magnetic
General Purpose
70 Hz ~ 5 kHz
70Hz
4 Ohms
90.00
1W/1M
Sound Pressure Level (SPL)
10 W
15 W
Top
Round
-
Ferrite
-
-
Solder Eyelet(s)
8.110" Dia (206.00mm)
3.15" (80.01mm)
D0170004FP130AKR
D0170004FP130AKR
Loudspeaker, 168mm, 4 ohms, 50W
Stetron
24
Marketplace
1 : $21.15000
Bulk
-
-
Bulk
Active
Magnetic
General Purpose
0 Hz ~ 2 kHz
55Hz
4 Ohms
87.00
1W/1M
Sound Pressure Level (SPL)
50 W
80 W
Top
Round
-
-
-
-
None
6.614" Dia (168.00mm)
3.661" (93.00mm)
D0050004NR522WER
D0050004NR522WER
Loudspeaker, 50 mm ; 8 Ohms, 5W
Stetron
23
Marketplace
1 : $7.68000
Tray
-
-
Tray
Active
Magnetic
General Purpose
240 Hz ~ 10 kHz
240Hz
4 Ohms
82.00
1W/1M
Sound Pressure Level (SPL)
5 W
6 W
Top
Round
-
Nd-Fe-B
IPX4
-
Solder Eyelet(s)
1.969" Dia (50.00mm)
0.919" (23.35mm)
Showing
of 20

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.