Speakers

Results: 54
Manufacturer
Challenge ElectronicsCUI DevicesISL Products InternationalOle Wolff Electronics IncRaltron ElectronicsVisaton GmbH & Co. KG
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Technology
-MagneticPiezo
Type
Full RangeGeneral PurposeMicrospeaker
Frequency Range
20 Hz ~ 3.4 kHz32 Hz ~ 1.4 kHz60 Hz ~ 5 kHz100 Hz ~ 17 kHz100 Hz ~ 20 kHz145 Hz ~ 20 kHz150 Hz ~ 20 kHz160 Hz ~ 10 kHz160 Hz ~ 15 kHz200 Hz ~ 20 kHz240 Hz ~ 20 kHz250 Hz ~ 20 kHz
Frequency - Self Resonant
50Hz60Hz100Hz185Hz200Hz210Hz270Hz280Hz300Hz350Hz380Hz400Hz
Impedance
2 Ohms4 Ohms4.2 Ohms6 Ohms7 Ohms8 Ohms10.2 Ohms25 Ohms32 Ohms50 Ohms
Efficiency - dBA
64.0077.0079.0080.0081.0082.0084.0084.5085.0087.0087.5088.00
Efficiency - Testing
20mW100mW/100mm100mW/1m100mW/500mm100mm500mW/100mm500mW/500mm700mW/100mm780mW/500mm800mW/100mm1W/100mm1W/1M1W/500mm1.5W/100mm
Power - Rated
20 mW100 mW300 mW500 mW600 mW700 mW780 mW800 mW1 W1.5 W2 W3 W4 W5 W
Power - Max
30 mW120 mW500 mW800 mW1 W1.2 W1.3 W1.5 W1.7 W2 W2.2 W2.5 W3 W4 W
Port Location
-Top
Shape
Oval, Rectangular FrameRectangularRoundRound, Square FrameSquare
Material - Cone
-ClothCloth, PaperGlass Fiber CompositeMetalPaperPaper, FoamPlasticPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Polyurethane (PU)Polyetheretherketone (PEEK)Polyethylene Naphthalate (PEN)Polyethylene Terephthalate (PET)Polyethylenimine (PEI)
Material - Magnet
-FerriteNdNd-Fe-BPiezo CeramicSmCo
Ingress Protection
-IP64 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIPX7IPX8Waterproof
Termination
Fast-On TerminalsPC PinsSolder Eyelet(s)Solder PadsSpring TypeWire Leads with ConnectorWire Leads
Size / Dimension
0.394" Dia (10.00mm)0.472" L x 0.217" W (12.00mm x 5.50mm)0.512" Dia (13.00mm)0.512" L x 0.236" W (13.00mm x 6.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)0.591" Dia (15.00mm)0.591" L x 0.276" W (15.00mm x 7.00mm)0.591" L x 0.315" W (15.00mm x 8.00mm)0.591" L x 0.591" W (15.00mm x 15.00mm)0.630" Dia (16.00mm)0.709" L x 0.630" W (18.00mm x 16.00mm)0.787" Dia (20.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.089" (2.25mm)0.093" (2.35mm)0.098" (2.50mm)0.100" (2.55mm)0.102" (2.60mm)0.110" (2.80mm)0.118" (3.00mm)0.122" (3.10mm)0.132" (3.35mm)0.136" (3.45mm)0.138" (3.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
54Results
Applied FiltersRemove All

Showing
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
1,000
In Stock
1 : $1.29000
Tray
-
Tray
Active
Magnetic
General Purpose
300 Hz ~ 6 kHz
500Hz
8 Ohms
89.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Metal
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
1.102" Dia (28.00mm)
0.138" (3.50mm)
SPEAKER, 15 MM ROUND, 3.5 MM DEE
CMS-1535-058SP
SPEAKER, 15 MM ROUND, 3.5 MM DEE
CUI Devices
500
In Stock
1 : $1.82000
Tray
-
Tray
Active
Magnetic
General Purpose
800 Hz ~ 20 kHz
1kHz
8 Ohms
96.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.138" (3.50mm)
SPEAKER,  20MM ROUND, 3 MM DEEP,
CMS-203-058SP
SPEAKER, 20MM ROUND, 3 MM DEEP,
CUI Devices
500
In Stock
1 : $1.82000
Tray
-
Tray
Active
Magnetic
General Purpose
400 Hz ~ 10 kHz
500Hz
8 Ohms
93.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.118" (3.00mm)
SPEAKER,  28MM ROUND, 5 MM DEEP,
CMS-2850-058SP
SPEAKER, 28MM ROUND, 5 MM DEEP,
CUI Devices
499
In Stock
1 : $1.92000
Tray
-
Tray
Active
Magnetic
General Purpose
400 Hz ~ 20 kHz
500Hz
8 Ohms
94.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.102" Dia (28.00mm)
0.197" (5.00mm)
SPEAKER, 23 MM ROUND, 5.3 MM DEE
CMR-2353-2032SP
SPEAKER, 23 MM ROUND, 5.3 MM DEE
CUI Devices
489
In Stock
1 : $1.99000
Tray
-
Tray
Active
Magnetic
General Purpose
20 Hz ~ 3.4 kHz
440Hz
32 Ohms
135.00
20mW
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.906" Dia (23.00mm)
0.209" (5.30mm)
SPEAKER, 20 MMX10MM RECTANGULAR,
CMS-201026-18SP
SPEAKER, 20 MMX10MM RECTANGULAR,
CUI Devices
560
In Stock
1 : $2.09000
Tray
-
Tray
Active
Magnetic
General Purpose
720 Hz ~ 20 kHz
900Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
-
-
Solder Pads
0.787" L x 0.394" W (20.00mm x 10.00mm)
0.102" (2.60mm)
SPEAKER,  30MM ROUND, 4.8 MM DEE
CMS-3048-058SP
SPEAKER, 30MM ROUND, 4.8 MM DEE
CUI Devices
500
In Stock
1 : $2.09000
Tray
-
Tray
Active
Magnetic
General Purpose
400 Hz ~ 5 kHz
500Hz
8 Ohms
95.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
1,000
In Stock
1 : $2.12000
Tray
-
Tray
Active
Magnetic
General Purpose
1.3 kHz ~ 20 kHz
1.3kHz
8 Ohms
87.00
100mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
0.512" Dia (13.00mm)
0.161" (4.10mm)
1,000
In Stock
1 : $2.35000
Tray
-
Tray
Active
Magnetic
General Purpose
1.3 kHz ~ 6 kHz
1.3kHz
8 Ohms
81.00
100mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Metal
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.394" Dia (10.00mm)
0.110" (2.80mm)
SPEAKER, 36 MM ROUND, 4.6 MM DEE
CMS-3646-18SP
SPEAKER, 36 MM ROUND, 4.6 MM DEE
CUI Devices
500
In Stock
1 : $2.48000
Tray
-
Tray
Active
Magnetic
General Purpose
464 Hz ~ 4 kHz
580Hz
8 Ohms
90.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.417" Dia (36.00mm)
0.181" (4.60mm)
SPEAKER, 40 MM ROUND, 5.1 MM DEE
CMS-4051-058SP
SPEAKER, 40 MM ROUND, 5.1 MM DEE
CUI Devices
500
In Stock
1 : $2.64000
Tray
-
Tray
Active
Magnetic
General Purpose
480 Hz ~ 6 kHz
600Hz
8 Ohms
99.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.575" Dia (40.00mm)
0.201" (5.10mm)
SPEAKER, 30 MMX11MM RECTANGULAR,
CMS-301103-154SP
SPEAKER, 30 MMX11MM RECTANGULAR,
CUI Devices
540
In Stock
1 : $2.74000
Tray
-
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
850Hz
4 Ohms
95.00
1.5W/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
-
-
Solder Pads
1.181" L x 0.433" W (30.00mm x 11.00mm)
0.118" (3.00mm)
CMS-3646-18S
CMS-3646-18S
SPEAKER, 36 X 4.6 MM DEEP, PET,
CUI Devices
500
In Stock
1 : $2.74000
Tray
-
Tray
Active
Magnetic
General Purpose
400 Hz ~ 4.5 kHz
500Hz
8 Ohms
101.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Spring Type
1.417" Dia (36.00mm)
0.181" (4.60mm)
SPEAKER, 20 MM ROUND, 5.3 MM DEE
CMS-2053-18SP
SPEAKER, 20 MM ROUND, 5.3 MM DEE
CUI Devices
496
In Stock
1 : $2.74000
Tray
-
Tray
Active
Magnetic
General Purpose
560 Hz ~ 20 kHz
700Hz
8 Ohms
84.50
1.5W/500mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polybutylene Terephthalate (PBT), Polyurethane (PU)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.209" (5.30mm)
SPEAKER, 50 MM ROUND, 7.6 MM DEE
CDS-5076-1SP
SPEAKER, 50 MM ROUND, 7.6 MM DEE
CUI Devices
500
In Stock
1 : $2.78000
Tray
-
Tray
Active
Magnetic
General Purpose
280 Hz ~ 20 kHz
350Hz
8 Ohms
102.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.969" Dia (50.00mm)
0.299" (7.60mm)
SPEAKER, 36 MM ROUND, 4.2 MM DEE
CMS-3642-2SP
SPEAKER, 36 MM ROUND, 4.2 MM DEE
CUI Devices
520
In Stock
1 : $2.87000
Tray
-
Tray
Active
Magnetic
General Purpose
304 Hz ~ 10 kHz
380Hz
4 Ohms
101.00
2W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.417" Dia (36.00mm)
0.165" (4.20mm)
SPEAKER, 15 MM SQUARE, 4 MM DEEP
CMS-151504-SMT-TR
SPEAKER, 15 MM SQUARE, 4 MM DEEP
CUI Devices
600
In Stock
1 : $2.92000
Cut Tape (CT)
600 : $1.68598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
722.5 Hz ~ 20 kHz
850Hz
8 Ohms
88.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Square
Polyimide (PI)
SmCo
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.157" (4.00mm)
SPEAKER, 28 MM ROUND, 11.9 MM DE
CMS-2812-078T
SPEAKER, 28 MM ROUND, 11.9 MM DE
CUI Devices
500
In Stock
1 : $2.92000
Tray
-
Tray
Active
Magnetic
General Purpose
400 Hz ~ 20 kHz
500Hz
8 Ohms
82.00
780mW/500mm
Sound Pressure Level (SPL)
780 mW
1.5 W
Top
Round
Polyethylenimine (PEI)
Nd-Fe-B
-
-
PC Pins
1.102" Dia (28.00mm)
0.492" (12.50mm)
CMS-1638-058S
CMS-1638-058S
SPEAKER, 16 X 3.85MM DEEP, PPS,
CUI Devices
900
In Stock
1 : $2.94000
Tray
-
Tray
Active
Magnetic
General Purpose
720 Hz ~ 20 kHz
900Hz
8 Ohms
96.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyphenylene Sulfide (PPS)
Nd-Fe-B
-
-
Spring Type
0.630" Dia (16.00mm)
0.151" (3.85mm)
SPEAKER, 34 MMX11MM RECTANGULAR,
CMS-341138-154SP
SPEAKER, 34 MMX11MM RECTANGULAR,
CUI Devices
540
In Stock
1 : $2.97000
Tray
-
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
750Hz
4.2 Ohms
96.00
1.5W/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
-
-
Solder Pads
1.339" L x 0.433" W (34.00mm x 11.00mm)
0.150" (3.80mm)
SPEAKER, 25 MMX14MM RECTANGULAR,
CMS-251437-24SP-X8
SPEAKER, 25 MMX14MM RECTANGULAR,
CUI Devices
497
In Stock
1 : $2.97000
Tray
-
Tray
Active
Magnetic
General Purpose
800 Hz ~ 20 kHz
1kHz
4 Ohms
103.00
2W/100mm
Sound Pressure Level (SPL)
2 W
2.2 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
IPX8
-
Solder Pads
0.984" L x 0.551" W (25.00mm x 14.00mm)
0.146" (3.70mm)
SPEAKER, 13 MM SQUARE, 4 MM DEEP
CMS-131304-SMT-TR
SPEAKER, 13 MM SQUARE, 4 MM DEEP
CUI Devices
590
In Stock
1 : $3.01000
Cut Tape (CT)
600 : $1.73908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
720 Hz ~ 20 kHz
900Hz
8 Ohms
87.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Square
Polyimide (PI)
SmCo
-
-
Solder Pads
0.512" L x 0.512" W (13.00mm x 13.00mm)
0.157" (4.00mm)
SPEAKER, 27MM X 20MM RECTANGULAR
CMS-272006-18E
SPEAKER, 27MM X 20MM RECTANGULAR
CUI Devices
500
In Stock
1 : $3.06000
Tray
-
Tray
Active
Magnetic
General Purpose
250 Hz ~ 20 kHz
650Hz
8 Ohms
80.00
1W/100mm
Sound Pressure Level (SPL)
1 W
3 W
Top
Rectangular
Cloth
Nd-Fe-B
-
-
Solder Eyelet(s)
1.063" L x 0.787" W (27.00mm x 20.00mm)
0.256" (6.50mm)
SPEAKER, 52 MM ROUND, 25 MM DEEP
CDS-5225-54E
SPEAKER, 52 MM ROUND, 25 MM DEEP
CUI Devices
500
In Stock
1 : $3.22000
Tray
-
Tray
Active
Magnetic
General Purpose
160 Hz ~ 10 kHz
200Hz
4 Ohms
88.00
5W/1M
Sound Pressure Level (SPL)
5 W
6 W
Top
Round
Paper, Foam
Ferrite
-
-
Solder Eyelet(s)
2.047" Dia (52.00mm)
0.984" (25.00mm)
SPEAKER, 50 MM ROUND, 26 MM DEEP
CDS-5026-54E
SPEAKER, 50 MM ROUND, 26 MM DEEP
CUI Devices
500
In Stock
1 : $3.22000
Tray
-
Tray
Active
Magnetic
General Purpose
160 Hz ~ 15 kHz
200Hz
4 Ohms
93.00
5W/1M
Sound Pressure Level (SPL)
5 W
6 W
Top
Round
Paper, Foam
Ferrite
-
-
Solder Eyelet(s)
1.969" Dia (50.00mm)
1.043" (26.50mm)
Showing
of 54

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.