Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
ES-23127-000
ES-23127-000
SPEAKER 50OHM SIDE PORT 107DB
Knowles
0
In Stock
Obsolete
Bulk
ObsoleteMagneticReceiver, Balanced Armature200 Hz ~ 5.9 kHz-50 Ohms104.00-SensitivityTopRectangular----Solder Pads0.204" L x 0.140" W (5.18mm x 3.55mm)0.121" (3.08mm)
SPEAKER SIDE PORT 101DB RECT
ES-23140-000
SPEAKER SIDE PORT 101DB RECT
Knowles
0
In Stock
Obsolete
Bulk
ObsoleteMagneticReceiver, Balanced Armature200 Hz ~ 5.9 kHz--104.00-SensitivityTopRectangular----Solder Pads0.204" L x 0.140" W (5.18mm x 3.55mm)0.121" (3.08mm)
ES-23207-000
ES-23207-000
SPEAKER SIDE PORT 107.5DB RECT
Knowles
0
In Stock
Obsolete
Tray
ObsoleteMagneticReceiver, Balanced Armature200 Hz ~ 5.9 kHz--107.50--SideRectangular----Solder Pads--
SPEAKER W/CLASS D AMP
ES-23126-000
SPEAKER W/CLASS D AMP
Knowles
0
In Stock
Obsolete
Tray
Obsolete-Receiver, Balanced Armature---------------
SPEAKER W/CLASS D AMP
ES-23139-000
SPEAKER W/CLASS D AMP
Knowles
0
In Stock
Obsolete
Tray
Obsolete-Receiver, Balanced Armature---------------
SPEAKER W/CLASS D AMP
ES-23153-000
SPEAKER W/CLASS D AMP
Knowles
0
In Stock
Obsolete
Tray
Obsolete-Receiver, Balanced Armature---------------
SPEAKER W/CLASS D AMP
ES-23154-000
SPEAKER W/CLASS D AMP
Knowles
0
In Stock
Obsolete
Tray
Obsolete-Receiver, Balanced Armature---------------
SPEAKER W/CLASS D AMP
ES-23167-000
SPEAKER W/CLASS D AMP
Knowles
0
In Stock
Obsolete
Tray
Obsolete-Receiver, Balanced Armature---------------
SPEAKER W/CLASS D AMP
ES-23172-000
SPEAKER W/CLASS D AMP
Knowles
0
In Stock
Obsolete
Tray
Obsolete-Receiver, Balanced Armature---------------
0
In Stock
Obsolete
Tray
Obsolete-----------------
0
In Stock
Obsolete
Tray
Obsolete-----------------
0
In Stock
Obsolete
Tray
Obsolete-----------------
Showing
1 - 12
of 12

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.