Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | 1 : $54.95000 Bulk | Bulk | Active | Magnetic | General Purpose | 107Hz | 16 Ohms | 94.10 | 1W/1M | Sensitivity | 35 W | 70 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 10.197" Dia (259.00mm) | 3.437" (87.30mm) | |||
0 Marketplace | Active | Bulk | Active | Magnetic | General Purpose | 107Hz | 8 Ohms | 94.10 | 1W/1M | Sensitivity | 35 W | 70 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 10.197" Dia (259.00mm) | 3.437" (87.30mm) | |||
0 Marketplace | 1 : $64.95000 Bulk | Bulk | Active | Magnetic | General Purpose | 107Hz | 8 Ohms | 95.80 | 1W/1M | Sensitivity | 50 W | 100 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 10.197" Dia (259.00mm) | 3.602" (91.50mm) | |||
0 Marketplace | 1 : $66.60000 Bulk | Bulk | Active | Magnetic | General Purpose | 99Hz | 8 Ohms | 98.20 | 1W/1M | Sensitivity | 70 W | 140 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 10.197" Dia (259.00mm) | 6.642" (92.50mm) | |||
0 Marketplace | Active | Bulk | Active | Magnetic | General Purpose | 107Hz | 4 Ohms | 95.80 | 1W/1M | Sensitivity | 50 W | 100 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 10.197" Dia (259.00mm) | 3.602" (91.50mm) | |||
0 Marketplace | Active | Bulk | Active | Magnetic | General Purpose | 107Hz | 16 Ohms | 95.80 | 1W/1M | Sensitivity | 50 W | 100 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 10.197" Dia (259.00mm) | 3.602" (91.50mm) |