Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SPK-PZ94
SPK-PZ94
FULL RANGE SPEAKER PIEZO
ISL Products International
26
Marketplace
1 : $45.00000
Box
-
Box
ActivePiezoFull Range500 Hz ~ 20 kHz--82.001W/1MSound Pressure Level (SPL)-50 W-RoundCloth, Phenolic TreatedPiezo Ceramic--Fast-On Terminals3.701" Dia (94.00mm)0.591" (15.00mm)
490
Marketplace
1 : $5.50000
Box
-
Box
ActiveMagneticGeneral Purpose500 Hz ~ 4 kHz1500Hz8 Ohms73.00-Sound Pressure Level (SPL)80 mW150 mWTopRoundPolyester, Polyethylene Terephthalate (PET)--WashablePC Pins0.906" Dia (23.00mm)0.343" (8.70mm)
SPK-I-81345
SPK-I-81345
SPEAKER 100DB 51MM PIEZO TWEETER
ISL Products International
59
Marketplace
2 : $11.50000
Box
-
Box
ActivePiezoTweeter2.5 kHz ~ 60 kHz4kHz-100.001W/10cmSound Pressure Level (SPL)---RoundPaperPiezo Ceramic--Solder Eyelet(s)2.008" Dia (51.00mm)0.748" (19.00mm)
SPK-I-81368
SPK-I-81368
Bone Conduction Transducer
ISL Products International
11
Marketplace
2 : $12.50000
Bag
-
Bag
ActiveMagneticBone Conduction Transducer800 Hz ~ 2 kHz1kHz4 Ohms95.00--3 W5 W-Rectangular------0.295" (7.50mm)
Showing
1 - 4
of 4

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.