Speakers

Results: 9
Manufacturer
CUI DevicesPeerless by TymphanyVisaton GmbH & Co. KG
Series
-CSSSLSTC
Packaging
BoxBulk
Technology
-Magnetic
Type
Full RangeGeneral PurposeSubwooferWoofer
Frequency Range
65 Hz ~ 15 kHz73 Hz ~ 2.5 kHz80 Hz ~ 20 kHz100 Hz ~ 13 kHz100 Hz ~ 20 kHz100 Hz ~ 22 kHz120 Hz ~ 20 kHz
Frequency - Self Resonant
65Hz72.57Hz110Hz133Hz155.17Hz158Hz160Hz
Impedance
4 Ohms4.21 Ohms4.37 Ohms
Efficiency - dBA
83.3084.0086.0088.0089.5090.00
Efficiency - Testing
1W/1M1W/500mm
Efficiency - Type
Half Space SensitivitySound Pressure Level (SPL)
Power - Rated
10 W15 W20 W30 W
Power - Max
15 W25 W30 W50 W
Shape
RoundRound, Square Frame
Material - Cone
-PaperPaper, CoatedPaper, Polyurethane (PU)Plastic
Material - Magnet
-Ferrite
Ingress Protection
-Waterproof
Termination
Quick ConnectSolder Eyelet(s)
Size / Dimension
3.543" Dia (90.00mm)3.996" Dia (101.50mm)4.016" L x 4.016" W (102.00mm x 102.00mm)4.134" Dia (105.00mm)4.803" Dia (122.00mm)
Height - Seated (Max)
1.417" (36.00mm)1.811" (46.00mm)1.929" (49.00mm)2.126" (54.00mm)2.208" (56.08mm)2.996" (76.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SLS-85S25CP04-04
SLS-85S25CP04-04
SPEAKR 4.37OHM 30W TOP PT 83.3DB
Peerless by Tymphany
330
In Stock
1 : $19.81000
Bulk
Bulk
Active
Magnetic
Woofer
73 Hz ~ 2.5 kHz
72.57Hz
4.37 Ohms
83.30
1W/1M
Half Space Sensitivity
30 W
-
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
4.134" Dia (105.00mm)
2.996" (76.10mm)
W-100-S-4-OHM
W 100 S - 4 OHM
SPEAKER 4OHM 30W TOP PORT 86DB
Visaton GmbH & Co. KG
27
In Stock
1 : $30.27000
Bulk
-
Bulk
Active
Magnetic
Subwoofer
65 Hz ~ 15 kHz
65Hz
4 Ohms
86.00
1W/1M
Sound Pressure Level (SPL)
30 W
50 W
Top
Round
Paper
-
-
-
Quick Connect
4.803" Dia (122.00mm)
2.126" (54.00mm)
FR 8 WP - x OHM (BLACK)
FR 8 WP - 4 OHM (BLACK)
SPEAKER 4OHM 15W TOP PORT 84DB
Visaton GmbH & Co. KG
72
In Stock
1 : $21.01000
Bulk
-
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
158Hz
4 Ohms
84.00
1W/1M
Sound Pressure Level (SPL)
15 W
25 W
Top
Round
Plastic
-
Waterproof
-
Quick Connect
3.543" Dia (90.00mm)
1.929" (49.00mm)
CSS-10246-304
CSS-10246-304
SPEAKER 4OHM 10W TOP PORT 88DB
CUI Devices
78
In Stock
1 : $10.80000
Box
Box
Active
Magnetic
General Purpose
80 Hz ~ 20 kHz
110Hz
4 Ohms
88.00
1W/500mm
Sound Pressure Level (SPL)
10 W
15 W
Top
Round, Square Frame
Paper, Polyurethane (PU)
Ferrite
-
-
Solder Eyelet(s)
4.016" L x 4.016" W (102.00mm x 102.00mm)
1.811" (46.00mm)
R 10 S TE - 4 OHM
R 10 S TE - 4 OHM
SPEAKER 4OHM 20W TOP PORT 90DB
Visaton GmbH & Co. KG
81
In Stock
1 : $11.81000
Bulk
-
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 13 kHz
160Hz
4 Ohms
90.00
1W/1M
Sound Pressure Level (SPL)
20 W
30 W
Top
Round, Square Frame
-
-
-
-
Quick Connect
4.016" L x 4.016" W (102.00mm x 102.00mm)
1.417" (36.00mm)
FR 8 WP - x OHM (WHITE)
FR 8 WP - 4 OHM (WHITE)
SPEAKER 4OHM 15W TOP PORT 84DB
Visaton GmbH & Co. KG
29
In Stock
1 : $20.64000
Bulk
-
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
158Hz
4 Ohms
84.00
1W/1M
Sound Pressure Level (SPL)
15 W
25 W
Top
Round
Plastic
-
Waterproof
-
Quick Connect
3.543" Dia (90.00mm)
1.929" (49.00mm)
FR 10 F - 4 OHM
FR 10 F - 4 OHM
SPEAKER 4OHM 20W TOP PORT 86DB
Visaton GmbH & Co. KG
59
In Stock
1 : $9.34000
Bulk
-
Bulk
Active
-
General Purpose
100 Hz ~ 22 kHz
133Hz
4 Ohms
86.00
1W/1M
Sound Pressure Level (SPL)
20 W
30 W
Top
Round
-
-
-
-
Quick Connect
3.996" Dia (101.50mm)
1.417" (36.00mm)
R 10 S - 4 OHM
R 10 S - 4 OHM
SPEAKER 4OHM 20W TOP PORT 90DB
Visaton GmbH & Co. KG
2
In Stock
1 : $11.81000
Bulk
-
Bulk
Active
Magnetic
General Purpose
100 Hz ~ 13 kHz
160Hz
4 Ohms
90.00
1W/1M
Sound Pressure Level (SPL)
20 W
30 W
Top
Round, Square Frame
-
-
-
-
Quick Connect
4.016" L x 4.016" W (102.00mm x 102.00mm)
1.417" (36.00mm)
TC10FG00-04
TC10FG00-04
SPEAKR 4.21OHM 30W TOP PT 89.5DB
Peerless by Tymphany
326
In Stock
1 : $15.53000
Bulk
Bulk
Active
Magnetic
Full Range
120 Hz ~ 20 kHz
155.17Hz
4.21 Ohms
89.50
1W/1M
Half Space Sensitivity
30 W
-
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
4.016" L x 4.016" W (102.00mm x 102.00mm)
2.208" (56.08mm)
Showing
of 9

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.