Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,803 In Stock | 1 : $7.45000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 200Hz | 4 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round, Square Frame | Polyacrylonitrile Butadiene Styrene (ABS) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 1.287" L x 1.248" W (32.70mm x 31.70mm) | 0.669" (17.00mm) | |||
60 In Stock | 1 : $12.33000 Bulk | Bulk | Active | - | General Purpose | 150 Hz ~ 20 kHz | 220Hz | 4 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 2 W | 5 W | Top | Round, Square Frame | - | Nd | - | - | Quick Connect | 1.260" L x 1.260" W (32.00mm x 32.00mm) | 0.512" (13.00mm) | |||
27 In Stock | 1 : $12.33000 Bulk | Bulk | Active | - | General Purpose | 150 Hz ~ 20 kHz | 220Hz | 4 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 2 W | 5 W | Top | Round, Square Frame | - | Nd | - | - | Quick Connect | 1.260" L x 1.260" W (32.00mm x 32.00mm) | 0.512" (13.00mm) |