Speakers

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
AS01508MS-SP11-WP-R
AS01508MS-SP11-WP-R
SPEAKER 8OHM 700MW TOP PORT 89DB
PUI Audio, Inc.
12,728
In Stock
2,700
Factory
1 : $1.45000
Tray
Tray
Active
Magnetic
Receiver
600 Hz ~ 20 kHz
600Hz
8 Ohms
89.00
-
Sensitivity
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
272
In Stock
1 : $5.84000
Tray
Tray
Active
Magnetic
General Purpose, Enclosure Included
720 Hz ~ 20 kHz
900Hz
8 Ohms
89.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
1.213" L x 0.622" W (30.80mm x 15.80mm)
0.429" (10.90mm)
CS15-01P95-03-1X
CS15-01P95-03-1X
SPEAKER 8OHM 1W TOP PORT 97DB
Challenge Electronics
378
In Stock
1 : $1.68000
Tray
-
Tray
Active
Magnetic
General Purpose
760 Hz ~ 20 kHz
950Hz
8 Ohms
97.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.3 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
OWS-142550TA-4
OWS-142550TA-4
SPEAKER 4OHM 2W TOP PORT 103DB
Ole Wolff Electronics Inc
3,323
In Stock
1 : $2.01000
Tray
-
Tray
Active
Magnetic
IoT Speaker
100 Hz ~ 20 kHz
430Hz
4 Ohms
103.00
2W/10cm
Sensitivity
2 W
2.2 W
Top
Rectangular
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.551" L x 0.984" W (14.00mm x 25.00mm)
0.197" (5.00mm)
CS15-01R95-03-2X
CS15-01R95-03-2X
SPEAKER 8OHM 1W TOP PORT 99DB
Challenge Electronics
360
In Stock
1 : $2.06000
Tray
-
Tray
Active
Magnetic
General Purpose
760 Hz ~ 20 kHz
950Hz
8 Ohms
99.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
CS13-00P20-03-1X
CS13-00P20-03-1X
SPEAKR 32OHM 10MW TOP PORT 110DB
Challenge Electronics
787
In Stock
1 : $2.37000
Tray
-
Tray
Active
Magnetic
Receiver
20 Hz ~ 20 kHz
200Hz
32 Ohms
110.00
1mW
Sound Pressure Level (SPL)
10 mW
20 mW
Top
Round
Polyetheretherketone (PEEK)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.512" Dia (13.00mm)
0.138" (3.50mm)
CS28-02W220-05-1X
CS28-02W220-05-1X
SPEAKER 8OHM 0.5W TOP PORT 103DB
Challenge Electronics
1,952
In Stock
1 : $2.45000
Tray
-
Tray
Active
Magnetic
General Purpose
1.76 kHz ~ 10 kHz
2.2kHz
8 Ohms
103.00
500mW/100mm
Sound Pressure Level (SPL)
0.5 W
1 W
Top
Round
Polyethylenimine (PEI)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
1.102" Dia (28.00mm)
0.220" (5.60mm)
CS28-01W75-06-1X
CS28-01W75-06-1X
SPEAKER IP67 8OHM 1.5W 101DB
Challenge Electronics
1,040
In Stock
1 : $2.85000
Tray
-
Tray
Active
Magnetic
General Purpose, Enclosure Included
600 Hz ~ 7 kHz
750Hz
8 Ohms
101.00
1W/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyethylenimine (PEI)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Connector
1.102" Dia (28.00mm)
0.220" (5.60mm)
2,588
In Stock
1 : $2.93000
Tray
-
Tray
Active
Magnetic
General Purpose
760 Hz ~ 20 kHz
950Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.3 W
Top
Square
Polyphthalamide (PPA)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.281" (7.15mm)
803
In Stock
1 : $3.35000
Tray
-
Tray
Active
Magnetic
General Purpose, Enclosure Included
800 Hz ~ 20 kHz
1kHz
4 Ohms
102.00
2W/100mm
Sound Pressure Level (SPL)
2 W
2.2 W
Side
Rectangular
Polyphthalamide (PPA)
Nd-Fe-B
-
-
Wire Leads
1.575" L x 1.024" W (40.00mm x 26.00mm)
0.354" (9.00mm)
CS34-01P70-03-1
CS34-01P70-03-1
SPEAKER 8OHM 1.5W TOP PORT 97DB
Challenge Electronics
939
In Stock
1 : $3.53000
Tray
-
Tray
Active
Magnetic
General Purpose
560 Hz ~ 20 kHz
700Hz
8 Ohms
97.00
1.5W/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
1.339" L x 0.433" W (34.00mm x 11.00mm)
0.150" (3.80mm)
1,131
In Stock
1 : $3.55000
Tray
-
Tray
Active
Magnetic
General Purpose
800 Hz ~ 20 kHz
1kHz
4 Ohms
102.00
2W/100mm
Sound Pressure Level (SPL)
2 W
2.2 W
Top
Rectangular
Polyphthalamide (PPA)
Nd-Fe-B
-
-
Wire Leads
0.984" L x 0.748" W (25.00mm x 19.00mm)
0.425" (10.80mm)
Showing
of 12

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.