Speakers

Results: 7
Manufacturer
CUI DevicesDB UnlimitedOle Wolff Electronics IncPUI Audio, Inc.Soberton Inc.
Series
-ARCMRRCSP Micro SpeakerSW
Packaging
BulkTray
Type
General PurposeReceiver
Frequency Range
100 Hz ~ 10 kHz100 Hz ~ 20 kHz200 Hz ~ 3.4 kHz300 Hz ~ 7 kHz1.1 kHz ~ 10 kHz
Frequency - Self Resonant
450Hz550Hz1.1kHz-
Impedance
8 Ohms32 Ohms
Efficiency - dBA
63.0081.0088.00110.00116.00117.00
Efficiency - Testing
10mm10mW/10mm250mW/100mm-
Efficiency - Type
SensitivitySound Pressure Level (SPL)
Power - Rated
10 mW20 mW250 mW
Power - Max
20 mW30 mW500 mW
Material - Cone
PlasticPolyester, Polyethylene Terephthalate (PET)Polyetheretherketone (PEEK)Polyethylenimine (PEI)Polyimide (PI)
Material - Magnet
-Nd-Fe-BNd-Fe-B N42
Ingress Protection
-IP67 - Dust Tight, WaterproofWaterproof
Termination
Solder PadsSpring Type
Size / Dimension
0.236" L x 0.472" W (6.00mm x 12.00mm)0.472" L x 0.236" W (12.00mm x 6.00mm)0.472" L x 0.315" W (12.00mm x 8.00mm)0.591" L x 0.236" W (15.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.083" (2.10mm)0.089" (2.25mm)0.107" (2.73mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
AR01232MS-SC12-WP-R
AR01232MS-SC12-WP-R
SPEAKR 32OHM 20MW TOP PORT 116DB
PUI Audio, Inc.
302
In Stock
1 : $1.38000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
450Hz
32 Ohms
116.00
-
Sensitivity
20 mW
30 mW
Top
Rectangular
Polyimide (PI)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.079" (2.00mm)
CMR Series
CMR-15062S-67
SPEAKR 32OHM 20MW TOP PORT 117DB
CUI Devices
961
In Stock
1 : $2.53000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
550Hz
32 Ohms
117.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.591" L x 0.236" W (15.00mm x 6.00mm)
0.079" (2.00mm)
SP-1208
SP-1208
SPEAKER 8OHM 250MW TOP PORT 63DB
Soberton Inc.
634
In Stock
1 : $3.90000
Tray
Tray
Active
Magnetic
General Purpose
100 Hz ~ 10 kHz
-
8 Ohms
63.00
250mW/100mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Rectangular
Polyimide (PI)
-
-
-
Solder Pads
0.472" L x 0.315" W (12.00mm x 8.00mm)
0.107" (2.73mm)
RC-1206S
RC-1206S-1
SPEAKR 32OHM 10MW TOP PORT 110DB
Soberton Inc.
262
In Stock
1 : $1.23000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
110.00
-
Sound Pressure Level (SPL)
10 mW
20 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B N42
-
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.236" (6.00mm)
AR01232MS-SC12-WP-2-R
AR01232MS-SC12-WP-2-R
SPEAKR 32OHM 20MW TOP PORT 117DB
PUI Audio, Inc.
452
In Stock
1 : $1.91000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
450Hz
32 Ohms
117.00
10mm
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.089" (2.25mm)
SW121108-1
SW121108-1
SPEAKER 8OHM 250MW TOP PORT 81DB
DB Unlimited
558
In Stock
1 : $2.15000
Bulk
Bulk
Active
Magnetic
General Purpose
1.1 kHz ~ 10 kHz
1.1kHz
8 Ohms
81.00
250mW/100mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Rectangular
Polyetheretherketone (PEEK)
-
Waterproof
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.083" (2.10mm)
OWR-061220LA-32
OWR-061220LA-32
SPEAKER 32OHM 10MW TOP PORT 88DB
Ole Wolff Electronics Inc
272
In Stock
1 : $1.17000
Tray
-
Tray
Active
Magnetic
Receiver
100 Hz ~ 20 kHz
450Hz
32 Ohms
88.00
10mW/10mm
Sensitivity
10 mW
20 mW
Top
Rectangular
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.236" L x 0.472" W (6.00mm x 12.00mm)
0.079" (2.00mm)
Showing
of 7

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.