Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
PSR-23F08S-JQ
PSR-23F08S-JQ
SPEAKER 8OHM 250MW TOP PORT 81DB
Mallory Sonalert Products Inc.
1,180
In Stock
1 : $0.86000
Bulk
Bulk
ActiveMagneticGeneral Purpose900 Hz ~ 6.5 kHz900Hz8 Ohms81.001W/1MSound Pressure Level (SPL)250 mW300 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Ferrite--Solder Pads0.906" Dia (23.00mm)0.197" (5.00mm)
PSR-57N08A01-JQ
PSR-57N08A01-AQ
SPEAKER 8OHM 500MW TOP PORT 92DB
Mallory Sonalert Products Inc.
395
In Stock
1 : $2.86000
Bulk
Bulk
ActiveMagneticGeneral Purpose600 Hz ~ 4 kHz600Hz8 Ohms92.001W/1MSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads2.244" Dia (57.00mm)0.331" (8.40mm)
Showing
of 2

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.