Speakers

Results: 3
Manufacturer
Adafruit Industries LLCISL Products International
Series
-Bone Conductor
Packaging
BagBulk
Technology
-Magnetic
Type
Bone Conduction TransducerExciterGeneral Purpose
Frequency Range
300 Hz ~ 19 kHz800 Hz ~ 2 kHz
Frequency - Self Resonant
1kHz1600Hz
Impedance
4 Ohms8 Ohms
Efficiency - dBA
90.1095.00
Power - Rated
1 W3 W
Power - Max
2 W3 W5 W
Shape
RectangularRound, Square Frame
Height - Seated (Max)
0.295" (7.50mm)0.311" (7.90mm)1.000" (25.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
1314
1314
SPEAKER 4OHM 3 DIAMETER
Adafruit Industries LLC
249
In Stock
1 : $1.95000
Bulk
-
Bulk
Active-General Purpose--4 Ohms----3 W-Round, Square Frame----Wire Leads3.071" L x 3.071" W (78.00mm x 78.00mm)1.000" (25.40mm)
1674
1674
SPEAKER 8OHM 1W 90.1DB
Adafruit Industries LLC
70
In Stock
1 : $8.95000
Bulk
Bulk
ActiveMagneticExciter300 Hz ~ 19 kHz1600Hz8 Ohms90.101W/1MSound Pressure Level (SPL)1 W2 W-Rectangular--Waterproof-Wire Leads-0.311" (7.90mm)
16
Marketplace
2 : $22.50000
Bag
-
Bag
ActiveMagneticBone Conduction Transducer800 Hz ~ 2 kHz1kHz4 Ohms95.00--3 W5 W-Rectangular------0.295" (7.50mm)
Showing
of 3

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.