Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
1,130
In Stock
1 : $12.12000
Bulk
-
Bulk
ActiveMagneticGeneral Purpose150 Hz ~ 20 kHz250Hz8 Ohms84.001W/1MSound Pressure Level (SPL)4 W10 WTopRound, Square Frame----Solder Pads1.969" L x 1.969" W (50.00mm x 50.00mm)0.846" (21.50mm)
237
In Stock
1 : $5.87000
Bulk
-
Bulk
Active-General Purpose130 Hz ~ 20 kHz250Hz4 Ohms86.001W/1MSound Pressure Level (SPL)5 W10 WTopRound, Square Frame----Quick Connect2.598" L x 2.598" W (66.00mm x 66.00mm)1.142" (29.00mm)
SP500208-3
SP500208-3
DYNAMIC SPEAKER
DB Unlimited
505
In Stock
1 : $6.79000
Tray
-
Tray
ActiveMagneticGeneral Purpose220 Hz ~ 10 kHz220Hz8 Ohms104.00100mmSound Pressure Level (SPL)5 W7 WTopRound, Square FramePaper---Wire Leads1.969" L x 1.969" W (50.00mm x 50.00mm)0.965" (24.50mm)
SP530104-2
SP530104-2
DYNAMIC SPEAKER
DB Unlimited
445
In Stock
1 : $7.16000
Tray
Tray
ActiveMagneticGeneral Purpose135 Hz ~ 20 kHz135Hz4 Ohms101.00100mmSound Pressure Level (SPL)5 W10 WTopRound, Square FramePaper-IP54-Solder Eyelet(s)2.087" L x 2.087" W (53.00mm x 53.00mm)1.102" (28.00mm)
TC6FD00-04
TC6FD00-04
SPEAKER 4OHM 15W TOP PORT 81.6DB
Peerless by Tymphany
4,215
In Stock
1 : $8.88000
Bulk
Bulk
ActiveMagneticFull Range150 Hz ~ 20 kHz175.19Hz4.09 Ohms81.601W/1MHalf Space Sensitivity15 W-TopRound, Square FramePaperFerrite--Solder Eyelet(s)2.165" L x 2.165" W (55.00mm x 55.00mm)1.394" (35.40mm)
249
In Stock
1 : $11.83000
Bulk
-
Bulk
ActiveMagneticGeneral Purpose150 Hz ~ 20 kHz250Hz4 Ohms84.001W/1MSound Pressure Level (SPL)4 W10 WTopRound, Square Frame----Quick Connect1.969" L x 1.969" W (50.00mm x 50.00mm)0.846" (21.50mm)
FRS 5 - 8 OHM
FRS 5 - 8 OHM
FULLRANGE SPEAKER FRS 5 - 8 OHM
Visaton GmbH & Co. KG
194
In Stock
1 : $11.83000
Bulk
-
Bulk
ActiveMagneticGeneral Purpose150 Hz ~ 20 kHz290Hz8 Ohms84.001W/1MSound Pressure Level (SPL)5 W8 WTopRound----Quick Connect1.988" Dia (50.50mm)1.240" (31.50mm)
128
In Stock
1 : $12.84000
Bulk
-
Bulk
ActiveMagneticGeneral Purpose150 Hz ~ 20 kHz250Hz8 Ohms84.001W/1MSound Pressure Level (SPL)4 W10 WTopRound----Quick Connect1.969" Dia (50.00mm)0.827" (21.00mm)
SP500104-1
SP500104-1
DYNAMIC SPEAKER
DB Unlimited
224
In Stock
1 : $6.38000
Box
-
Box
ActiveMagneticGeneral Purpose135 Hz ~ 20 kHz135Hz4 Ohms101.00100mmSound Pressure Level (SPL)5 W10 WTopRound, Square FramePaper---Solder Eyelet(s)1.969" L x 1.969" W (50.00mm x 50.00mm)1.138" (28.90mm)
39
In Stock
1 : $13.73000
Bulk
-
Bulk
Active-General Purpose120 Hz ~ 20 kHz190Hz8 Ohms86.001W/1MSound Pressure Level (SPL)5 W8 WTopRound----Quick Connect1.969" Dia (50.00mm)1.319" (33.50mm)
0
In Stock
1 : $14.59000
Bulk
-
Bulk
Active-General Purpose120 Hz ~ 20 kHz190Hz8 Ohms86.001W/1MSound Pressure Level (SPL)5 W8 WTopRoundPolyester, Polyethylene Terephthalate (PET)-Waterproof-Quick Connect1.969" Dia (50.00mm)1.319" (33.50mm)
FR 10 HM - x OHM
FR 10 HM - 4 OHM
FULLRANGE SPEAKER FR 10 HM - 4 O
Visaton GmbH & Co. KG
13
In Stock
1 : $8.18000
Bulk
-
Bulk
ActiveMagneticTweeter95 Hz ~ 22 kHz120Hz4 Ohms86.001W/1MSound Pressure Level (SPL)20 W30 WTopRound, Square Frame----Quick Connect-1.929" (49.00mm)
Showing
1 - 12
of 12

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.