Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SPKM.15.8.A
SPKM.15.8.A
SPEAKER 8OHM 500MW TOP PORT 87DB
Taoglas Limited
809
In Stock
1 : $1.70000
Bulk
-
Bulk
ActiveMagneticGeneral Purpose10 Hz ~ 11 kHz950Hz8 Ohms87.00100mW/100mmSound Pressure Level (SPL)500 mW700 mWTopRound-Nd-Fe-B--Wire Leads with Connector0.591" Dia (15.00mm)0.146" (3.70mm)
SP-1605
SP-1605
SPEAKER 8OHM 800MW TOP PORT 88DB
Soberton Inc.
81,310
In Stock
1 : $1.75000
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)800 mW800 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.630" Dia (16.00mm)0.197" (5.00mm)
SMS-1508MS-HT-R
SMS-1508MS-HT-R
SPEAKER 8OHM 800MW TOP PORT 92DB
PUI Audio, Inc.
17,430
In Stock
1 : $4.22000
Cut Tape (CT)
600 : $2.49795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagneticGeneral Purpose400 Hz ~ 10 kHz800Hz8 Ohms92.00-Sensitivity800 mW1 WTopSquare----Solder Pads0.591" L x 0.591" W (15.00mm x 15.00mm)0.157" (4.00mm)
AS02008MR-5-R
AS02008MR-5-R
SPEAKER 8OHM 500MW TOP PORT 86DB
PUI Audio, Inc.
8,860
In Stock
1 : $2.63000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 4 kHz500Hz8 Ohms86.00100mW/100mmSound Pressure Level (SPL)500 mW800 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.787" Dia (20.00mm)0.150" (3.80mm)
AST-03208MR-R
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
4,322
In Stock
1 : $2.72000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 20 kHz1500Hz8 Ohms82.00100mW/500mmSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins1.256" Dia (31.90mm)0.594" (15.10mm)
AS01508MR-6-R
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
22,170
In Stock
1 : $2.78000
Tray
Tray
ActiveMagneticGeneral Purpose900 Hz ~ 20 kHz900Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)1.2 W1.8 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.591" Dia (15.00mm)0.173" (4.40mm)
AST-02308MR-R
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
13,449
In Stock
1 : $2.79000
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz1500Hz8 Ohms75.00100mW/500mmSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins0.906" Dia (23.00mm)0.335" (8.50mm)
SP-3605
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
2,618
In Stock
1 : $2.90000
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz550Hz8 Ohms90.00100mW/100mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-N38--Wire Leads1.417" Dia (36.00mm)0.197" (5.00mm)
CVS-1508
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 73DB
CUI Devices
11,947
In Stock
1 : $3.03000
Tray
Tray
ActiveMagneticGeneral Purpose1.36 kHz ~ 20 kHz1700Hz8 Ohms73.001W/1MSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.591" Dia (15.00mm)0.295" (7.50mm)
CMS-28528N-L152
CMS-28528N-L152
SPEAKER 8OHM 2W TOP PORT 99DB
CUI Devices
5,471
In Stock
1 : $3.70000
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz750Hz8 Ohms99.001W/100mmSound Pressure Level (SPL)2 W3 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads1.102" Dia (28.00mm)0.205" (5.20mm)
AST-01708MR-R
AST-01708MR-R
SPEAKER 8OHM 200MW TOP PORT 87DB
PUI Audio, Inc.
4,715
In Stock
1 : $3.74000
Tray
Tray
ActiveMagneticGeneral Purpose1.5 kHz ~ 20 kHz1500Hz8 Ohms87.00200mW/100mmSound Pressure Level (SPL)200 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins0.669" Dia (17.00mm)0.315" (8.00mm)
AST-03008MR-R
AST-03008MR-R
SPEAKER 8OHM 150MW TOP PORT 72DB
PUI Audio, Inc.
3,822
In Stock
1 : $3.01000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 20 kHz1400Hz8 Ohms72.00100mW/500mmSound Pressure Level (SPL)150 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins1.175" Dia (29.85mm)0.492" (12.50mm)
CVS-1708
CVS-1708
SPEAKER 8OHM 200MW TOP PORT 74DB
CUI Devices
6,220
In Stock
1 : $3.05000
Tray
Tray
ActiveMagneticGeneral Purpose1.2 kHz ~ 20 kHz1500Hz8 Ohms74.001W/1MSound Pressure Level (SPL)200 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.669" Dia (17.00mm)0.315" (8.00mm)
AS03608MR-5-R
AS03608MR-5-R
SPEAKER 8OHM 500MW TOP PORT 91DB
PUI Audio, Inc.
3,034
In Stock
1 : $3.20000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 4.5 kHz500Hz8 Ohms91.00100mW/100mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)N38--Solder Pads1.417" Dia (36.00mm)0.193" (4.90mm)
AST-030C0MR-R
AST-030C0MR-R
SPEAKER 100OHM 150MW TOP PT 80DB
PUI Audio, Inc.
583
In Stock
1 : $3.35000
Tray
Tray
ActiveMagneticGeneral Purpose1.2 kHz ~ 10 kHz1200Hz100 Ohms80.00100mW/100mmSound Pressure Level (SPL)150 mW300 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins1.169" Dia (29.70mm)0.500" (12.70mm)
CMS-40504N-L152
CMS-40504N-L152
SPEAKER 4OHM 2W TOP PORT 100DB
CUI Devices
8,779
In Stock
1 : $3.81000
Tray
Tray
ActiveMagneticGeneral Purpose400 Hz ~ 7 kHz500Hz4 Ohms100.001W/100mmSound Pressure Level (SPL)2 W2.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads1.575" Dia (40.00mm)0.197" (5.00mm)
Showing
1 - 16
of 16

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.