Showing
of 3,193
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1504
SP-1504
SPEAKER 8OHM 800MW TOP PORT 93DB
Soberton Inc.
3,812
In Stock
1 : $2.03000
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms93.00100mW/100mmSound Pressure Level (SPL)800 mW800 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.591" Dia (15.00mm)0.248" (6.30mm)
AS01508MO-SP11-LW25-R
AS01508MO-SP11-LW25-R
SPEAKER 8OHM 700MW TOP PORT 89DB
PUI Audio, Inc.
3,853
In Stock
1 : $2.32000
Tray
Tray
ActiveMagneticReceiver600 Hz ~ 20 kHz600Hz8 Ohms89.00-Sensitivity700 mW1 WTopRectangularPolyethylenimine (PEI)Nd-Fe-B--Wire Leads0.591" L x 0.433" W (15.00mm x 11.00mm)0.154" (3.90mm)
SMS-1508MS-HT-R
SMS-1508MS-HT-R
SPEAKER 8OHM 800MW TOP PORT 92DB
PUI Audio, Inc.
7,706
In Stock
1 : $4.32000
Cut Tape (CT)
600 : $2.56247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagneticGeneral Purpose400 Hz ~ 10 kHz800Hz8 Ohms92.00-Sensitivity800 mW1 WTopSquare----Solder Pads0.591" L x 0.591" W (15.00mm x 15.00mm)0.157" (4.00mm)
AS02008MR-5-R
AS02008MR-5-R
SPEAKER 8OHM 500MW TOP PORT 86DB
PUI Audio, Inc.
5,596
In Stock
1 : $2.63000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 4 kHz500Hz8 Ohms86.00100mW/100mmSound Pressure Level (SPL)500 mW800 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.787" Dia (20.00mm)0.150" (3.80mm)
AST-02308MR-R
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
8,288
In Stock
1 : $2.79000
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz1500Hz8 Ohms75.00100mW/500mmSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins0.906" Dia (23.00mm)0.335" (8.50mm)
AS03008MR-R
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
15,679
In Stock
1 : $2.80000
Tray
Tray
ActiveMagneticGeneral Purpose650 Hz ~ 15 kHz650Hz8 Ohms82.001W/500mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads1.181" Dia (30.00mm)0.189" (4.80mm)
AS01508MR-6-R
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
19,683
In Stock
1 : $2.78000
Tray
Tray
ActiveMagneticGeneral Purpose900 Hz ~ 20 kHz900Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)1.2 W1.8 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.591" Dia (15.00mm)0.173" (4.40mm)
SP-3605
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
676
In Stock
1 : $2.90000
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz550Hz8 Ohms90.00100mW/100mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-N38--Wire Leads1.417" Dia (36.00mm)0.197" (5.00mm)
CVS-1508
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 73DB
CUI Devices
3,262
In Stock
1 : $3.03000
Tray
Tray
ActiveMagneticGeneral Purpose1.36 kHz ~ 20 kHz1700Hz8 Ohms73.001W/1MSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.591" Dia (15.00mm)0.295" (7.50mm)
AS01808AO-WP-R
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
4,722
In Stock
1 : $3.07000
Tray
Tray
ActiveMagneticGeneral Purpose420 Hz ~ 14 kHz420Hz8 Ohms94.001W/100mmSound Pressure Level (SPL)1 W1.2 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-BIP65 - Dust Tight, Water Resistant-Solder Pads0.709" L x 0.512" W (18.00mm x 13.00mm)0.098" (2.50mm)
CMS-402811-28SP
CMS-402811-28SP
SPEAKER 8OHM 2W TOP PORT 84DB
CUI Devices
5,427
In Stock
1 : $3.05000
Box
Box
ActiveMagneticGeneral Purpose200 Hz ~ 20 kHz450Hz8 Ohms84.001W/500mmSound Pressure Level (SPL)2 W3 WTopOval, Rectangular FrameClothNd-Fe-B--Solder Eyelet(s)1.575" L x 1.114" W (40.00mm x 28.30mm)0.453" (11.50mm)
E-12041808_Front
E-12041808
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
21,451
In Stock
1 : $3.19000
Tray
-
Tray
ActiveMagneticExciter400 Hz ~ 20 kHz400Hz8 Ohms87.001W/100mmSound Pressure Level (SPL)2 W2.5 WTopRound----Solder Eyelet(s)0.728" Dia (18.50mm)0.346" (8.80mm)
AS01508AO-SC-WP-R
AS01508AO-SC-WP-R
SPEAKER 8OHM 700MW TOP PORT 94DB
PUI Audio, Inc.
20,845
In Stock
1 : $3.19000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 14 kHz500Hz8 Ohms94.00700mW/100mmSound Pressure Level (SPL)700 mW1 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-BIP65 - Dust Tight, Water Resistant-Spring Type0.591" L x 0.433" W (15.00mm x 11.00mm)0.130" (3.30mm)
AS05008MR-4-R
AS05008MR-4-R
SPEAKER 8OHM 1.5W TOP PORT 92DB
PUI Audio, Inc.
5,778
In Stock
1 : $3.45000
Tray
Tray
ActiveMagneticGeneral Purpose350 Hz ~ 20 kHz350Hz8 Ohms92.00100mW/100mmSound Pressure Level (SPL)1.5 W2 WTopRoundPolyester, Polyethylene Terephthalate (PET)N35--Solder Pads1.969" Dia (50.00mm)0.283" (7.20mm)
AS05008MS-R
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
7,644
In Stock
1 : $3.48000
Tray
Tray
ActiveMagneticGeneral Purpose800 Hz ~ 7 kHz800Hz8 Ohms85.001W/1MSound Pressure Level (SPL)1.5 W3 WTopRound, Square FramePolyester, Polyethylene Terephthalate (PET)N35--Solder Eyelet(s)1.988" L x 1.988" W (50.50mm x 50.50mm)0.472" (12.00mm)
AS01808AO-SC18-WP-R
AS01808AO-SC18-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
880
In Stock
1 : $3.69000
Tray
Tray
ActiveMagneticGeneral Purpose420 Hz ~ 14 kHz420Hz8 Ohms-1W/100mmSound Pressure Level (SPL)1 W1.2 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-BIP65 - Dust Tight, Water Resistant-Spring Type0.709" L x 0.512" W (18.00mm x 13.00mm)0.098" (2.50mm)
WSPH-1805W
WSPH-1805W
SPEAKER 8OHM 1W TOP PORT 86DB
Soberton Inc.
1,132
In Stock
1 : $3.71000
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz950Hz8 Ohms86.00100mW/100mmSound Pressure Level (SPL)1 W1.2 WTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-BIP67 - Dust Tight, Waterproof-Wire Leads0.709" Dia (18.00mm)0.209" (5.30mm)
AST-01508MR-R
AST-01508MR-R
SPEAKER 8OHM 300MW TOP PORT 87DB
PUI Audio, Inc.
2,385
In Stock
1 : $3.74000
Tray
Tray
ActiveMagneticGeneral Purpose1.7 kHz ~ 20 kHz1700Hz8 Ohms87.00300mW/100mmSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins0.591" Dia (15.00mm)0.295" (7.50mm)
CMS-28528N-L152
CMS-28528N-L152
SPEAKER 8OHM 2W TOP PORT 99DB
CUI Devices
2,864
In Stock
1 : $3.70000
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz750Hz8 Ohms99.001W/100mmSound Pressure Level (SPL)2 W3 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads1.102" Dia (28.00mm)0.205" (5.20mm)
SMS-1508MS-2-R
SMS-1508MS-2-R
SPEAKER 8OHM 500MW TOP PORT 87DB
PUI Audio, Inc.
16,613
In Stock
1 : $6.60000
Cut Tape (CT)
600 : $4.05775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagneticGeneral Purpose500 Hz ~ 10 kHz800Hz8 Ohms87.00500mW/100mmSound Pressure Level (SPL)500 mW800 mWTopSquarePolyimide (PI)SmCo--Solder Pads0.591" L x 0.591" W (15.00mm x 15.00mm)0.157" (4.00mm)
GF0506
GF0506
SPEAKER 8OHM 250MW TOP PORT 82DB
CUI Devices
2,852
In Stock
1 : $4.10000
Tray
Tray
ActiveMagneticGeneral Purpose344 Hz ~ 7.2 kHz430Hz8 Ohms82.00250mW/500mmSound Pressure Level (SPL)250 mW500 mWTopRound, Square FramePaperFerrite--Solder Eyelet(s)1.969" L x 1.969" W (50.00mm x 50.00mm)0.689" (17.50mm)
CMS-28588N-L152
CMS-28588N-L152
SPEAKER 8OHM 2W TOP PORT 99DB
CUI Devices
33,661
In Stock
1 : $3.97000
Tray
Tray
ActiveMagneticGeneral Purpose440 Hz ~ 20 kHz550Hz8 Ohms99.001W/100mmSound Pressure Level (SPL)2 W2.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads1.102" Dia (28.00mm)0.217" (5.50mm)
CLS0231MA-1-L152
CLS0231MA-1-L152
SPEAKER 8OHM 500MW TOP PORT 89DB
CUI Devices
3,346
In Stock
1 : $4.15000
Tray
Tray
ActiveMagneticLow Profile536 Hz ~ 20 kHz670Hz8 Ohms89.001W/500mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads0.906" Dia (23.00mm)0.197" (5.00mm)
SMS-1308MS-2-R
SMS-1308MS-2-R
SPEAKER 8OHM 700MW TOP PORT 88DB
PUI Audio, Inc.
6,307
In Stock
1 : $6.76000
Cut Tape (CT)
600 : $4.15502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagneticGeneral Purpose1.1 kHz ~ 20 kHz1100Hz8 Ohms88.00700mW/100mmSound Pressure Level (SPL)700 mW1 WTopSquarePolyimide (PI)SmCo--Solder Pads0.512" L x 0.512" W (13.00mm x 13.00mm)0.157" (4.00mm)
ASE03008MR-LW150-R
ASE03008MR-LW150-R
SPEAKER 8OHM 1W TOP PORT 83DB
PUI Audio, Inc.
4,260
In Stock
1 : $4.21000
Tray
Tray
ActiveMagneticGeneral Purpose, Enclosure Included550 Hz ~ 18 kHz800Hz8 Ohms83.001W/500mmSound Pressure Level (SPL)1 W1.5 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Rare Earth--Wire Leads1.181" L x 0.984" W (30.00mm x 25.00mm)0.236" (6.00mm)
Showing
of 3,193

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.