Speakers

Results: 11
Manufacturer
Challenge ElectronicsCUI DevicesKnowlesOle Wolff Electronics IncPUI Audio, Inc.Soberton Inc.
Series
-ARCMRRABRC
Packaging
BulkTray
Type
Earphone DriverGeneral PurposeReceiverReceiver, Balanced Armature
Frequency Range
20 Hz ~ 20 kHz60 Hz ~ 10 kHz80 Hz ~ 10.8 kHz100 Hz ~ 20 kHz200 Hz ~ 3.4 kHz300 Hz ~ 7 kHz480 Hz ~ 20 kHz
Frequency - Self Resonant
200Hz400Hz450Hz550Hz580Hz600Hz-
Impedance
8 Ohms32 Ohms46.3 Ohms
Efficiency - dBA
88.0098.00103.50108.00110.00115.00117.00124.00125.50
Efficiency - Testing
1mW/10mm10mW/10mm1W/100mm-
Efficiency - Type
-SensitivitySound Pressure Level (SPL)
Power - Rated
2 mW10 mW20 mW1 W3 W
Power - Max
20 mW30 mW1.2 W5 W
Shape
RectangularRound
Material - Cone
-PlasticPolyester, Polyethylene Terephthalate (PET)Polyetheretherketone (PEEK)Polyethylenimine (PEI)Polyimide (PI)
Material - Magnet
-Nd-Fe-BNd-Fe-B N42
Ingress Protection
-IP67 - Dust Tight, Waterproof
Termination
-Solder PadsSpring TypeWire Leads
Size / Dimension
0.203" L x 1.117" W (5.15mm x 2.96mm)0.236" L x 0.472" W (6.00mm x 12.00mm)0.394" Dia (10.00mm)0.433" L x 0.236" W (11.00mm x 6.00mm)0.472" Dia (12.00mm)0.472" L x 0.236" W (12.00mm x 6.00mm)0.591" L x 0.236" W (15.00mm x 6.00mm)1.142" Dia (29.00mm)1.575" L x 0.512" W (40.00mm x 13.00mm)
Height - Seated (Max)
0.079" (2.00mm)0.118" (3.00mm)0.122" (3.10mm)0.130" (3.30mm)0.136" (3.45mm)0.157" (4.00mm)0.203" (5.15mm)0.236" (6.00mm)0.287" (7.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
CMR Series
CMR-15062S-67
SPEAKR 32OHM 20MW TOP PORT 117DB
CUI Devices
1,411
In Stock
1 : $2.16000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
550Hz
32 Ohms
117.00
-
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.591" L x 0.236" W (15.00mm x 6.00mm)
0.079" (2.00mm)
AR03032MR-R
AR03032MR-R
SPEAKR 32OHM 20MW TOP PORT 115DB
PUI Audio, Inc.
530
In Stock
1 : $2.52000
Tray
-
Tray
Active
Magnetic
Receiver
60 Hz ~ 10 kHz
-
32 Ohms
115.00
1mW/10mm
Sound Pressure Level (SPL)
20 mW
30 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.142" Dia (29.00mm)
0.287" (7.30mm)
RAB-32063-000
RAB-32063-000
SPEAKER 46.3OHM TOP PORT 103.5DB
Knowles
151
In Stock
1 : $18.58000
Tray
Tray
Active
Magnetic
Receiver, Balanced Armature
80 Hz ~ 10.8 kHz
-
46.3 Ohms
103.50
-
Sound Pressure Level (SPL)
-
-
Top
Rectangular
-
-
-
-
Solder Pads
0.203" L x 1.117" W (5.15mm x 2.96mm)
0.203" (5.15mm)
RC-1206
RC-1206
SPEAKR 32OHM 10MW TOP PORT 110DB
Soberton Inc.
474
In Stock
1 : $1.23000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
110.00
-
Sound Pressure Level (SPL)
10 mW
20 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B N42
-
-
Wire Leads
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.122" (3.10mm)
AR01532MS-SC15-WP-R
AR01532MS-SC15-WP-R
SPEAKR 32OHM 20MW TOP PORT 108DB
PUI Audio, Inc.
290
In Stock
1 : $2.71000
Tray
Tray
Active
Magnetic
Receiver
300 Hz ~ 7 kHz
400Hz
32 Ohms
108.00
-
Sensitivity
20 mW
30 mW
Top
Rectangular
Polyimide (PI)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
-
0.591" L x 0.236" W (15.00mm x 6.00mm)
0.079" (2.00mm)
RC-1206S
RC-1206S-1
SPEAKR 32OHM 10MW TOP PORT 110DB
Soberton Inc.
262
In Stock
1 : $1.23000
Tray
Tray
Active
Magnetic
Receiver
200 Hz ~ 3.4 kHz
-
32 Ohms
110.00
-
Sound Pressure Level (SPL)
10 mW
20 mW
Top
Rectangular
Polyethylenimine (PEI)
Nd-Fe-B N42
-
-
Spring Type
0.472" L x 0.236" W (12.00mm x 6.00mm)
0.236" (6.00mm)
OWR-061220LA-32
OWR-061220LA-32
SPEAKER 32OHM 10MW TOP PORT 88DB
Ole Wolff Electronics Inc
287
In Stock
1 : $1.17000
Tray
-
Tray
Active
Magnetic
Receiver
100 Hz ~ 20 kHz
450Hz
32 Ohms
88.00
10mW/10mm
Sensitivity
10 mW
20 mW
Top
Rectangular
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.236" L x 0.472" W (6.00mm x 12.00mm)
0.079" (2.00mm)
OWR-1228T-32B
OWR-1228T-32B
SPEAKER 32OHM 3MW TOP PORT 124DB
Ole Wolff Electronics Inc
1,293
In Stock
1 : $1.22000
Bulk
-
Bulk
Active
Magnetic
Earphone Driver
20 Hz ~ 20 kHz
580Hz
32 Ohms
124.00
1mW/10mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Round
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.472" Dia (12.00mm)
0.136" (3.45mm)
OWR-1026T-32C
OWR-1026T-32C
SPEAKER 32OHM 2MW TOP PT 125.5DB
Ole Wolff Electronics Inc
472
In Stock
1 : $1.37000
Tray
-
Tray
Active
Magnetic
Earphone Driver
20 Hz ~ 20 kHz
200Hz
32 Ohms
125.50
1mW/10mm
Sensitivity
2 mW
-
Top
Round
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
0.394" Dia (10.00mm)
0.130" (3.30mm)
CS40-01P60-05-3X
CS40-01P60-05-3X
SPEAKER IP67 8OHM 1W 98DB
Challenge Electronics
933
In Stock
1 : $3.58000
Tray
-
Tray
Active
Magnetic
General Purpose
480 Hz ~ 20 kHz
600Hz
8 Ohms
98.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyetheretherketone (PEEK)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
1.575" L x 0.512" W (40.00mm x 13.00mm)
0.157" (4.00mm)
RC-1106L
RC-1106L
SPEAKER 32OHM TOP PORT 115DB
Soberton Inc.
30
In Stock
1 : $1.94000
Tray
Tray
Active
Magnetic
General Purpose
-
-
32 Ohms
115.00
-
-
-
20 mW
Top
Rectangular
-
-
-
-
Wire Leads
0.433" L x 0.236" W (11.00mm x 6.00mm)
0.118" (3.00mm)
Showing
of 11

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.