Speakers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
AS07104PO-R
SPEAKER 4OHM 3W TOP PORT 86DB
PUI Audio, Inc.
2,875
In Stock
1 : $5.52000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
250Hz
4 Ohms
86.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Oval, Rectangular Frame
Paper
Nd-Fe-B
-
-
Solder Eyelet(s)
2.795" L x 1.614" W (71.00mm x 41.00mm)
0.984" (25.00mm)
GF0668
SPEAKER 8OHM 3W TOP PORT 90DB
Same Sky (Formerly CUI Devices)
12,090
In Stock
1 : $5.86000
Box
Tariff may apply if shipping to the United States
Box
Active
Magnetic
General Purpose
240 Hz ~ 20 kHz
300Hz
8 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
2.598" L x 2.598" W (66.00mm x 66.00mm)
1.161" (29.50mm)
SP-1504
SPEAKER 8OHM 800MW TOP PORT 93DB
Soberton Inc.
2,524
In Stock
1 : $2.69000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
1000Hz
8 Ohms
93.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
800 mW
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B-N38
-
-
Wire Leads
0.591" Dia (15.00mm)
0.248" (6.30mm)
CDS-5076-1SP
SPEAKER, 50 MM ROUND, 7.6 MM DEE
Same Sky (Formerly CUI Devices)
349
In Stock
1 : $3.66000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Magnetic
General Purpose
280 Hz ~ 20 kHz
350Hz
8 Ohms
102.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.969" Dia (50.00mm)
0.299" (7.60mm)
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
30
In Stock
1 : $4.36000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500Hz
8 Ohms
80.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.102" Dia (28.00mm)
0.205" (5.20mm)
Showing
of 5

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.