Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,740 In Stock | 1 : $2.23000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | |||
10,109 In Stock | 1 : $3.07000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
424 In Stock | 1 : $3.33000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 800Hz | 8 Ohms | 100.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B N40 | - | - | Spring Type | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.256" (6.50mm) | |||
463 In Stock | 1 : $3.83000 Box | Box | Active | Magnetic | General Purpose | 1.05 kHz ~ 20 kHz | 1.05kHz | 8 Ohms | 95.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyethylene | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.181" L x 0.689" W (30.00mm x 17.50mm) | 0.146" (3.70mm) | |||
472 In Stock | 1 : $3.92000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.4 kHz ~ 10 kHz | 1.4kHz | 8 Ohms | 92.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.866" L x 0.512" W (22.00mm x 13.00mm) | 0.228" (5.80mm) | |||
1,130 In Stock | 1 : $3.96000 Tray | - | Tray | Active | Magnetic | General Purpose | 850 Hz ~ 10 kHz | 850Hz | 8 Ohms | 93.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | - | - | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.098" (2.50mm) | ||
1,388 In Stock | 1 : $5.38000 Tray | - | Tray | Active | Magnetic | General Purpose | 850 Hz ~ 10 kHz | 850Hz | 8 Ohms | 93.00 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | - | - | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.098" (2.50mm) | ||
1,055 In Stock | 1 : $2.87000 Tray | - | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 10 kHz | 900Hz | 8 Ohms | 95.50 | 100mm | Sound Pressure Level (SPL) | 1 W | 1.3 W | Top | Rectangular | - | - | - | - | - | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | ||
1,200 In Stock | 1 : $1.68000 Tray | - | Tray | Active | Magnetic | General Purpose | 950 Hz ~ 20 kHz | 950Hz | 8 Ohms | 97.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.3 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | ||
5,272 In Stock | 1 : $1.92000 Tray | - | Tray | Active | Magnetic | General Purpose | 1 kHz ~ 10 kHz | 1kHz | 8 Ohms | 99.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.669" L x 0.472" W (17.00mm x 12.00mm) | 0.130" (3.30mm) | ||
914 In Stock | 1 : $2.37000 Tray | - | Tray | Active | Magnetic | Receiver | 20 Hz ~ 20 kHz | 200Hz | 32 Ohms | 110.00 | 1mW | Sound Pressure Level (SPL) | 10 mW | 20 mW | Top | Round | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | ||
1,065 In Stock | 1 : $4.41000 Cut Tape (CT) 500 : $2.61288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 1 kHz ~ 20 kHz | 1kHz | 8 Ohms | 97.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Square | Polyimide (PI) | SmCo | - | - | Solder Pads | 0.709" L x 0.709" W (18.00mm x 18.00mm) | 0.201" (5.10mm) | ||
1,300 In Stock | 1 : $3.13000 Tray | - | Tray | Active | Magnetic | General Purpose | 570 Hz ~ 20 kHz | 570Hz | 4 Ohms | 103.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.102" Dia (28.00mm) | 0.311" (7.90mm) | ||
977 In Stock | 1 : $3.39000 Tray | - | Tray | Active | Magnetic | General Purpose | 950 Hz ~ 20 kHz | 950Hz | 8 Ohms | 100.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.709" L x 0.358" W (18.00mm x 9.10mm) | 0.177" (4.50mm) | ||
862 In Stock | 1 : $3.58000 Tray | - | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 500Hz | 8 Ohms | 98.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.575" L x 0.512" W (40.00mm x 13.00mm) | 0.157" (4.00mm) | ||
818 In Stock | 1 : $3.76000 Tray | - | Tray | Active | Magnetic | General Purpose | 1.1 kHz ~ 20 kHz | 1.1kHz | 4 Ohms | 104.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.146" (3.70mm) | ||
841 In Stock | 1 : $3.78000 Tray | - | Tray | Active | Magnetic | General Purpose | 1 kHz ~ 20 kHz | 1kHz | 8 Ohms | 103.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 1.7 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.906" L x 0.433" W (23.00mm x 11.00mm) | 0.146" (3.70mm) | ||
915 In Stock | 1 : $4.91000 Tray | - | Tray | Active | Magnetic | General Purpose | 950 Hz ~ 20 kHz | 950Hz | 4 Ohms | 103.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.984" L x 0.551" W (25.00mm x 14.00mm) | 0.197" (5.00mm) | ||
15 In Stock | 1 : $1.81000 Tray | Tray | Active | Magnetic | Receiver | 650 Hz ~ 20 kHz | 650Hz | 6 Ohms | 93.00 | 100mm | Sensitivity | 1 W | 1.2 W | Top | Rectangular | - | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.098" (2.50mm) | |||
140 In Stock | 1 : $2.16000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 850Hz | 6 Ohms | 91.00 | 100mm | Sound Pressure Level (SPL) | 940 mW | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.118" (3.00mm) | |||
48 In Stock | 1 : $1.89000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | - | 8 Ohms | - | 100mW | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.157" (4.00mm) | |||
261 In Stock | 1 : $1.29000 Bulk | - | Bulk | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 600Hz | 8 Ohms | 99.00 | 1W/10cm | Sensitivity | 1 W | 1.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | IEC 60601-1-8 | Solder Pads | 0.472" L x 0.669" W (12.00mm x 17.00mm) | 0.130" (3.30mm) | ||
187 In Stock | 1 : $1.39000 Tray | - | Tray | Active | Magnetic | IoT Speaker | 100 kHz ~ 20 kHz | 710Hz | 8 Ohms | 103.00 | 2W/10cm | Sensitivity | 1.5 W | 1.7 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | IEC 60601-1-8 | Solder Pads | 0.433" L x 0.906" W (11.00mm x 23.00mm) | 0.146" (3.70mm) | ||
665 In Stock | 1 : $2.05000 Tray | - | Tray | Active | Magnetic | General Purpose | 1 kHz ~ 20 kHz | 1kHz | 8 Ohms | 99.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IPX7 | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | ||
1,119 In Stock | 1 : $3.08000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20000 Hz | 1.3kHz | 8 Ohms | 93.00 | 1W/10cm | Sound Pressure Level (SPL) | 0.8 W | 1 W | Top | Rectangular | Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.787" L x 0.512" W (20.00mm x 13.00mm) | 0.192" (4.87mm) |