- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$1.75000 | 110,204 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1104-ND | SP Micro Speaker | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.630" Dia (16.00mm) | 0.197" (5.00mm) | ||
$2.06000 | 18,889 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1614-ND | AS | Tray | Active | Magnetic | Receiver | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 89.00 | - | Sensitivity | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | ||
$2.28000 | 13,604 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-AS01508MO-SP11-LW25-R-ND | AS | Tray | Active | Magnetic | Receiver | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 89.00 | - | Sensitivity | 700 mW | 1 W | Top | Rectangular | Polyethylenimine (PEI) | Nd-Fe-B | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.154" (3.90mm) | ||
$2.30000 | 2,644 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1132-ND | SP Micro Speaker | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 5 kHz | 850Hz | 8 Ohms | 92.00 | 100mW | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | - | - | Spring Type | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.181" (4.60mm) | ||
$4.17000 | 2,337 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-SMS-1508MS-HT-RTR-ND 668-SMS-1508MS-HT-RCT-ND 668-SMS-1508MS-HT-RDKR-ND | SMS | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 800Hz | 8 Ohms | 92.00 | - | Sensitivity | 800 mW | 1 W | Top | Square | - | - | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) | ||
$2.60000 | 12,636 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1411-ND | AS | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4 kHz | 500Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.150" (3.80mm) | ||
$2.70000 | 6,133 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1139-ND | AST | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 82.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.256" Dia (31.90mm) | 0.594" (15.10mm) | ||
$2.73000 | 10,308 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1135-ND | AST | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 75.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.335" (8.50mm) | ||
$2.74000 | 10,856 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1232-ND | AS | Tray | Active | Magnetic | General Purpose | 650 Hz ~ 15 kHz | 650Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.181" Dia (30.00mm) | 0.189" (4.80mm) | ||
$2.78000 | 27,955 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1526-ND | AS | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.8 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.173" (4.40mm) | ||
$2.90000 | 5,366 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1150-ND | SP Micro Speaker | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 550Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B-N38 | - | - | Wire Leads | 1.417" Dia (36.00mm) | 0.197" (5.00mm) | ||
$3.01000 | 6,412 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1136-ND | AST | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1400Hz | 8 Ohms | 72.00 | 100mW/500mm | Sound Pressure Level (SPL) | 150 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.175" Dia (29.85mm) | 0.492" (12.50mm) | ||
$3.03000 | 13,603 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1231-ND | AS | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 500Hz | 8 Ohms | 80.00 | 1W/1M | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N35 | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.205" (5.20mm) | ||
$3.03000 | 6,249 - Immediate | CUI Devices | CUI Devices | 1 | 102-2498-ND | CVS | Tray | Active | Magnetic | General Purpose | 1.36 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 73.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | ||
$3.05000 | 4,063 - Immediate | CUI Devices | CUI Devices | 1 | 102-2499-ND | CVS | Tray | Active | Magnetic | General Purpose | 1.2 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | ||
$3.07000 | 11,306 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1517-ND | Slim Line Micro | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | ||
$3.14000 | 2,008 - Immediate | CUI Devices | CUI Devices | 1 | 102-2501-ND | CVS | Tray | Active | Magnetic | General Purpose | 1.05 kHz ~ 4 kHz | 1250Hz | 8 Ohms | 85.00 | 1W/1M | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 1.252" Dia (31.80mm) | 0.591" (15.00mm) | ||
$3.18000 | 2,068 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1398-ND | AS | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N38 | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.193" (4.90mm) | ||
$4.82000 | 14,840 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1622-2-ND 668-1622-1-ND 668-1622-6-ND | SMS | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Square | - | SmCo | - | - | Solder Pads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.177" (4.50mm) | ||
$3.38000 | 14,024 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1239-ND | AS | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 7 kHz | 800Hz | 8 Ohms | 85.00 | 1W/1M | Sound Pressure Level (SPL) | 1.5 W | 3 W | Top | Round, Square Frame | Polyester, Polyethylene Terephthalate (PET) | N35 | - | - | Solder Eyelet(s) | 1.988" L x 1.988" W (50.50mm x 50.50mm) | 0.472" (12.00mm) | ||
$3.40000 | 3,064 - Immediate | DB Unlimited | DB Unlimited | 1 | 2104-SC400308-1-ND | - | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 380Hz | 8 Ohms | 97.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Rectangular | Cloth | - | - | - | Solder Eyelet(s) | 1.575" L x 1.114" W (40.00mm x 28.30mm) | 0.472" (12.00mm) | ||
$3.53000 | 2,238 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1158-ND | SP Micro Speaker | Tray | Active | Magnetic | General Purpose | 1.5 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 85.00 | 1W/100mm | Sound Pressure Level (SPL) | 100 mW | 150 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.335" (8.50mm) | ||
$3.57000 | 6,951 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1520-ND | Slim Line Micro | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.106" (2.70mm) | ||
$3.70000 | 5,057 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1134-ND | AST | Tray | Active | Magnetic | General Purpose | 1.5 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 87.00 | 200mW/100mm | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | ||
$3.75000 | 15,098 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1132-ND | AST | Tray | Active | Magnetic | General Purpose | 1.7 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 87.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) |