Spade Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Finish
Contact Material
165008
165008
CONN SPADE TERM 16-22AWG M4 RED
TE Connectivity AMP Connectors
17,563
In Stock
1 : $0.36000
Bulk
-
Bulk
Active
Standard
M4 Stud
0.280" (7.11mm)
0.831" (21.10mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
-
Red
Tin
Copper
32400xx
3240038
CONN SPADE TERM 14-16AWG M3.5
Phoenix Contact
1,088
In Stock
1 : $0.60000
Bulk
-
Bulk
Active
Standard
M3.5 Stud
0.224" (5.70mm)
0.886" (22.50mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
-
Blue
Tin
Copper
130517
130517
CONN SPADE TERM 16-22AWG M4 RED
TE Connectivity AMP Connectors
64,674
In Stock
Active
-
Bulk
Active
Standard
M4 Stud
0.280" (7.11mm)
0.819" (20.80mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
-
Red
Tin
Copper
Showing
of 3

Spade Connectors


Spade terminals, also known as spade connectors, fork terminals or fork connectors, provide a quick and reliable solderless electrical connection. These single conductor connectors are made to connect with a predefined screw size or female quick connects. They come fully insulated or non-insulated, with their color signifying the wire gauge accepted.