Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
ASR-SC240D2ZP-F
ASR-SC240D2ZN-F
PCB MOUNTED DC TO AC SSR 240VAC
Altran Magnetics, LLC
0
In Stock
1 : $6.63000
Box
Box
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross5VDC24 V ~ 280 V2 APC Pin4-SIP4-SIP
ASR-SC240D2ZP-F
ASR-SC240D2ZP-F
PCB MOUNTED DC TO AC SSR 240VAC
Altran Magnetics, LLC
16
In Stock
1 : $6.68000
Box
Box
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross12VDC24 V ~ 280 V2 APC Pin4-SIP4-SIP
Showing
1 - 2
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.