Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : $36.00000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 20 V ~ 530 V | 5.5 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock | 10 : $44.00000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 12 V ~ 265 V | 3 A | PC Pin | 4-SIP | 4-SIP |