Showing
1 - 25
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
212-6-SMD
PLA170STR
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
22,823
In Stock
1 : $3.53000
Cut Tape (CT)
1,000 : $2.06079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 800 V100 mA50 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
212-6-SMD
PLA192STR
SSR RELAY SPST-NO 150MA 0-600V
IXYS Integrated Circuits Division
1,490
In Stock
1 : $3.75000
Cut Tape (CT)
1,000 : $2.18618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 600 V150 mA22 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
PLB171P
PLA171PTR
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
4,187
In Stock
1 : $3.93000
Cut Tape (CT)
1,000 : $2.29364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 800 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm), 6 Leads6-Flatpack
212-6-SMD
PLA110STR
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
4,690
In Stock
1 : $4.02000
Cut Tape (CT)
1,000 : $2.34744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V150 mA22 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
SSR RELAY SPST-NO 200MA 0-400V
PLA140LSTR
SSR RELAY SPST-NO 200MA 0-400V
IXYS Integrated Circuits Division
5,745
In Stock
2,000
Factory
1 : $5.13000
Cut Tape (CT)
1,000 : $2.99248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V200 mA13 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
212-6-SMD
PLA170S
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
3,430
In Stock
1 : $3.53000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 800 V100 mA50 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
SSR RELAY SPST-NO 100MA 0-800V
PLA170
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
8,400
In Stock
500
Factory
1 : $3.53000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 800 V100 mA50 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
PLA171P
PLA171P
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
859
In Stock
1 : $3.93000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 800 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm), 6 Leads6-Flatpack
6-DIP Pkg
PLA134
SSR RELAY SPST-NO 350MA 0-100V
IXYS Integrated Circuits Division
502
In Stock
1 : $4.67000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V350 mA3 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
PLA193
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
230
In Stock
500
Factory
1 : $3.38000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 600 V100 mA50 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
212-6-SMD
PLA143S
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
497
In Stock
1 : $3.90000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 600 V100 mA50 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
SSR RELAY SPST-NO 130MA 0-600V
PLA194
SSR RELAY SPST-NO 130MA 0-600V
IXYS Integrated Circuits Division
750
In Stock
750
Factory
1 : $3.56000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 600 V130 mA35 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
212-6-SMD
PLA190S
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
950
In Stock
750
Factory
1 : $4.48000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V150 mA22 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-DIP Pkg
PLA132
SSR RELAY SPST-NO 600MA 0-60V
IXYS Integrated Circuits Division
201
In Stock
5,250
Factory
1 : $5.07000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V600 mA1 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
212-6-SMD
PLA150STR
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
1,010
In Stock
1 : $4.52000
Cut Tape (CT)
1,000 : $2.74170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
212-6-SMD
PLA134STR
SSR RELAY SPST-NO 350MA 0-100V
IXYS Integrated Circuits Division
842
In Stock
1 : $4.73000
Cut Tape (CT)
1,000 : $2.75963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V350 mA3 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
212-6-SMD
PLA192S
SSR RELAY SPST-NO 150MA 0-600V
IXYS Integrated Circuits Division
40
In Stock
1 : $3.75000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 600 V150 mA22 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
212-6-SMD
PLA191S
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
63
In Stock
1,250
Factory
1 : $5.13000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
212-6-SMD
PLA150S
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
42
In Stock
1,750
Factory
1 : $4.52000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
SSR RELAY SPST-NO 200MA 0-400V
PLA140LS
SSR RELAY SPST-NO 200MA 0-400V
IXYS Integrated Circuits Division
100
In Stock
100
Factory
1 : $4.93000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V200 mA13 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-DIP Pkg
PLA191
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
44
In Stock
1,000
Factory
1 : $5.10000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
PLA140L
SSR RELAY SPST-NO 200MA 0-400V
IXYS Integrated Circuits Division
60
In Stock
1,600
Factory
1 : $5.13000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V200 mA13 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
212-6-SMD
PLA140STR
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
55
In Stock
1 : $5.01000
Cut Tape (CT)
1,000 : $2.92089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-DIP Pkg
PLA192
SSR RELAY SPST-NO 150MA 0-600V
IXYS Integrated Circuits Division
0
In Stock
1 : $3.75000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 600 V150 mA22 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
PLA110
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
0
In Stock
1 : $3.96000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V150 mA22 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
Showing
1 - 25
of 56

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.