Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
PLB171P
PLB171PTR
SSR RELAY SPST-NC 80MA 0-800V
IXYS Integrated Circuits Division
8,773
In Stock
1 : $6.33000
Cut Tape (CT)
1,000 : $3.69132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 800 V80 mA55 OhmsGull Wing8-SMD (0.300", 7.62mm), 6 Leads6-Flatpack
PLB171P
PLB171P
SSR RELAY SPST-NC 80MA 0-800V
IXYS Integrated Circuits Division
659
In Stock
1 : $6.33000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 800 V80 mA55 OhmsGull Wing8-SMD (0.300", 7.62mm), 6 Leads6-Flatpack
6-DIP Pkg
PLB190
SSR RELAY SPST-NC 130MA 0-400V
IXYS Integrated Circuits Division
246
In Stock
1 : $5.78000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 400 V130 mA25 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
212-6-SMD
PLB190S
SSR RELAY SPST-NC 130MA 0-400V
IXYS Integrated Circuits Division
180
In Stock
2,000
Factory
1 : $5.78000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 400 V130 mA25 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-DIP Pkg
PLB150
SSR RELAY SPST-NC 250MA 0-250V
IXYS Integrated Circuits Division
35
In Stock
3,500
Factory
1 : $5.32000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
212-6-SMD
PLB150STR
SSR RELAY SPST-NC 250MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
1 : $5.53000
Cut Tape (CT)
1,000 : $3.22547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
212-6-SMD
PLB150S
SSR RELAY SPST-NC 250MA 0-250V
IXYS Integrated Circuits Division
0
In Stock
1 : $5.53000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
SSR RELAY SPST-NC 130MA 0-400V
PLB190STR
SSR RELAY SPST-NC 130MA 0-400V
IXYS Integrated Circuits Division
0
In Stock
1,000 : $3.25771
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 400 V130 mA25 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
Showing
1 - 8
of 8

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.