Showing
1 - 25
of 41
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
212-8-SMD
PAA150STR
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
11,064
In Stock
1 : $7.68000
Cut Tape (CT)
1,000 : $4.47982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA140STR
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
5,981
In Stock
1 : $8.32000
Cut Tape (CT)
1,000 : $4.85614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA191S
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
2,040
In Stock
1 : $8.11000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA140PTR
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
3,985
In Stock
1 : $8.32000
Cut Tape (CT)
1,000 : $4.85614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
212-8-SMD
PAA127S
SSR RELAY SPST-NO 200MA 0-280V
IXYS Integrated Circuits Division
845
In Stock
1 : $7.31000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 280 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA110PL
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
1,800
In Stock
1 : $7.71000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V150 mA25 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
8-DIP
PAA150
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
542
In Stock
1,900
Factory
1 : $7.68000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
212-8-SMD
PAA193STR
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
1,400
In Stock
1 : $5.96000
Cut Tape (CT)
1,000 : $3.47640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 600 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA110STR
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
870
In Stock
1 : $7.59000
Cut Tape (CT)
1,000 : $4.42602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V150 mA22 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
PAA110
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
39
In Stock
1 : $7.56000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V150 mA22 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
212-8-SMD
PAA150S
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
93
In Stock
1 : $7.68000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
PAA110L
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
36
In Stock
1 : $7.39000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V150 mA25 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
212-8-SMD
PAA110S
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
79
In Stock
1,300
Factory
1 : $7.59000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V150 mA22 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
PAA140L
SSR RELAY SPST-NO 200MA 0-400V
IXYS Integrated Circuits Division
43
In Stock
2,400
Factory
1 : $8.42000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V200 mA13 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
212-8-SMD
PAA193S
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
16
In Stock
1 : $5.96000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 600 V100 mA50 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
PAA140
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
0
In Stock
1 : $8.29000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
212-8-SMD
PAA140P
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
0
In Stock
1 : $8.32000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
212-8-SMD
PAA140S
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
72
In Stock
3,200
Factory
1 : $8.32000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
212-8-SMD
PAA132S
SSR RELAY SPST-NO 600MA 0-60V
IXYS Integrated Circuits Division
6
In Stock
1 : $8.91000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 60 V600 mA1 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
8-DIP
PAA132
SSR RELAY SPST-NO 600MA 0-60V
IXYS Integrated Circuits Division
4
In Stock
1,400
Factory
1 : $8.91000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 60 V600 mA1 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
8-DIP
PAA193
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
0
In Stock
1 : $5.96000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 600 V100 mA50 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
212-8-SMD
PAA150P
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
20
In Stock
1,700
Factory
1 : $7.68000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
212-8-SMD
PAA127P
SSR RELAY SPST-NO 200MA 0-280V
IXYS Integrated Circuits Division
0
In Stock
1,000 : $4.10230
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 280 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
212-8-SMD
PAA127PTR
SSR RELAY SPST-NO 200MA 0-280V
IXYS Integrated Circuits Division
0
In Stock
1,000 : $4.10230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 280 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-Flatpack
212-8-SMD
PAA127STR
SSR RELAY SPST-NO 200MA 0-280V
IXYS Integrated Circuits Division
0
In Stock
1,000 : $4.10230
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 280 V200 mA10 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
Showing
1 - 25
of 41

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.