Solid State Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $49.07000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 25 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock | 100 : $39.75360 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 25 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock | 100 : $44.26830 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 48 V ~ 660 V | 25 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock | 50 : $57.65880 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 48 V ~ 660 V | 25 A | PC Pin | 4-SIP | 4-SIP |