SPST-NO (1 Form A) Solid State Relays (SSR)

Results: 28
Manufacturer
Infineon TechnologiesIXYS Integrated Circuits DivisionPanasonic Electric WorksSensata-Crydom
Series
CNCPC, OptoMOS®DOPhotoMOS™ AQVPhotoMOS™ AQZPVD, HEXFET®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Output Type
DCDC, Current Limited
Voltage - Input
1.16VDC1.2VDC1.35VDC1.4VDC1.7 ~ 9VDC2.3VDC3 ~ 12VDC3 ~ 9VDC
Voltage - Load
0 V ~ 100 V0 V ~ 1000 V0 V ~ 250 V0 V ~ 40 V0 V ~ 400 V0 V ~ 48 V0 V ~ 60 V0 V ~ 600 V3 V ~ 60 V
Load Current
100 mA180 mA300 mA500 mA550 mA600 mA650 mA700 mA1 A
On-State Resistance (Max)
500 mOhms550 mOhms700 mOhms750 mOhms1.25 Ohms1.5 Ohms1.6 Ohms2 Ohms4 Ohms6 Ohms8 Ohms
Termination Style
Gull WingPC Pin
Package / Case
4-SIP4-SOP (0.150", 3.81mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm), 4 Leads8-SIP, 4 Leads8-SMD (0.300", 7.62mm), 4 LeadsISOPLUS264™i4-Pac™-4, Isolated
Supplier Device Package
4-Mini SIP4-SIL4-SIP4-SOP6-DIP6-SMD8-DIP Modified8-SMDISOPLUS264™i4-PAC™
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
50,813
In Stock
1 : $1.37000
Cut Tape (CT)
2,000 : $0.79679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
8,117
In Stock
2,000
Factory
1 : $1.43000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1004NTR
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
2,421
In Stock
2,000
Factory
1 : $1.78000
Cut Tape (CT)
2,000 : $1.04071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1004N
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
10,726
In Stock
700
Factory
1 : $1.87000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
DO061A, DO061B, DO061A-B, DO061B-B
DO061A
SSR RELAY SPST-NO 1A 3-60V
Sensata-Crydom
243
In Stock
1 : $34.27000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)DC3 ~ 9VDC3 V ~ 60 V1 A-PC Pin4-SIP4-Mini SIP
2,506
In Stock
3,600
Factory
1 : $4.20000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 250 V1 A750 mOhmsPC Pin8-SIP, 4 Leads4-SIP
4-Pin SIP OptoMOS (Single-Pole)
CPC1983Y
SSR RELAY SPST-NO 500MA 0-600V
IXYS Integrated Circuits Division
179
In Stock
1 : $5.61000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 600 V500 mA6 OhmsPC Pin8-SIP, 4 Leads4-SIP
6-DIP Pkg
AQV102
SSR RELAY SPST-NO 600MA 0-60V
Panasonic Electric Works
517
In Stock
1 : $6.18000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC2.3VDC0 V ~ 60 V600 mA700 mOhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
4-SIP PKG
AQZ104
SSR RELAY SPST-NO 700MA 0-400V
Panasonic Electric Works
164
In Stock
1 : $8.73000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.16VDC0 V ~ 400 V700 mA1.6 OhmsPC Pin4-SIP4-SIL
8-DIP-Modified
PVD1352NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
1,931
In Stock
1 : $9.75000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V550 mA1.5 OhmsPC Pin8-DIP (0.300", 7.62mm), 4 Leads8-DIP Modified
4-SIP PKG
CN048D05
SSR RELAY SPST-NO 100MA 0-48V
Sensata-Crydom
166
In Stock
1 : $13.48000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC3 ~ 12VDC0 V ~ 48 V100 mA-PC Pin4-SIP4-SIP
6-DIP Pkg
AQV112KL
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
1,800
In Stock
150
Factory
1 : $5.70000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC, Current Limited1.35VDC0 V ~ 60 V500 mA2 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
AQV103
SSR RELAY SPST-NO 300MA 0-250V
Panasonic Electric Works
999
In Stock
1 : $6.13000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC2.3VDC0 V ~ 250 V300 mA4 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP SMD Pkg
AQV112KLA
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
969
In Stock
100
Factory
1 : $6.91000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC, Current Limited1.35VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
4-SIP PKG
AQZ104D
SSR RELAY SPST-NO 600MA 0-400V
Panasonic Electric Works
431
In Stock
1 : $10.33000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.4VDC0 V ~ 400 V600 mA1.6 OhmsPC Pin4-SIP4-SIL
8-DIP-Modified
PVD1354NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
1,664
In Stock
1 : $7.47000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V550 mA1.5 OhmsPC Pin8-DIP (0.300", 7.62mm), 4 Leads8-DIP Modified
PVD1352NSPBF
PVD1352NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
642
In Stock
1 : $9.75000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V550 mA1.5 OhmsGull Wing8-SMD (0.300", 7.62mm), 4 Leads8-SMD
8-SMD Pkg PVT
PVD1354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
Check Lead Time
1 : $10.63000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V550 mA1.5 OhmsGull Wing8-SMD (0.300", 7.62mm), 4 Leads8-SMD
CPC-OPTO
CPC1788J
SSR RELAY SPST-NO 1A 0-1000V
IXYS Integrated Circuits Division
75
In Stock
1 : $11.46000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 1000 V1 A1.25 OhmsPC PinISOPLUS264™ISOPLUS264™
6-SMD (0.300.762mm)
AQV102A
SSR RELAY SPST-NO 600MA 0-60V
Panasonic Electric Works
45
In Stock
1 : $6.13000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC2.3VDC0 V ~ 60 V600 mA700 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
DO061A, DO061B, DO061A-B, DO061B-B
DO061B
SSR RELAY SPST-NO 1A 3-60V
Sensata-Crydom
28
In Stock
1 : $34.27000
Bulk
Bulk
ActiveThrough HoleSPST-NO (1 Form A)DC1.7 ~ 9VDC3 V ~ 60 V1 A-PC Pin4-SIP4-Mini SIP
6-SMD (0.300.762mm)
AQV101AZ
SSR RELAY SPST-NO 700MA 0-40V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $6.18000
Cut Tape (CT)
1,000 : $3.60570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)DC2.3VDC0 V ~ 40 V700 mA500 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-DIP Pkg
AQV101
SSR RELAY SPST-NO 700MA 0-40V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $7.42000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC2.3VDC0 V ~ 40 V700 mA500 mOhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-SMD (0.300.762mm)
AQV101A
SSR RELAY SPST-NO 700MA 0-40V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $7.42000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC2.3VDC0 V ~ 40 V700 mA500 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6-DIP Pkg
AQV104
SSR RELAY SPST-NO 180MA 0-400V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $7.42000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC2.3VDC0 V ~ 400 V180 mA8 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
Showing
of 28

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.