Solid State Relays (SSR)

Results: 69
Manufacturer
Bright Toward Industrial Co., Ltd.Broadcom LimitedCarlo Gavazzi Inc.Infineon TechnologiesIXYS Integrated Circuits DivisionOmron Automation and SafetyOmron Electronics Inc-EMC DivPanasonic Electric WorksPhoenix ContactSchneider ElectricSensata-CrydomToshiba Semiconductor and StorageVishay Semiconductor Opto Division
Series
-1-DCAQ-AASSRCPC, OptoMOS®D24G3DZG3DZ-4BG3DZ-F4BG3FMG3NAG3RZ
Packaging
BoxBulkTrayTube
Mounting Type
Chassis MountDIN RailSocketableThrough Hole
Circuit
SPST-NC (1 Form B) x 2SPST-NC (1 Form B)SPST-NO (1 Form A) x 2SPST-NO (1 Form A) x 4SPST-NO (1 Form A)SPST-NO + SPST-NC (1 Form A and B)
Output Type
AC, DCDC
Voltage - Input
1.16VDC1.2VDC1.25VDC1.26VDC1.3VDC1.33VDC1.36VDC1.37VDC1.4VDC1.64VDC2.3VDC3.5 ~ 32VDC
Voltage - Load
0 V ~ 1000 V0 V ~ 1700 V0 V ~ 250 V0 V ~ 400 V0 V ~ 600 V1 V ~ 300 V1 V ~ 350 V1 V ~ 400 V1 V ~ 500 V3 V ~ 264 V4 V ~ 220 V12 V ~ 250 V12 V ~ 300 V19 V ~ 264 V
Load Current
200 mA240 mA250 mA300 mA350 mA400 mA500 mA600 mA700 mA1 A1.65 A3.4 A6 A7 A
On-State Resistance (Max)
13 mOhms90 mOhms110 mOhms155 mOhms200 mOhms400 mOhms500 mOhms550 mOhms600 mOhms750 mOhms800 mOhms1.25 Ohms
Termination Style
PC PinPlug InScrew TerminalSpring Terminal
Package / Case
4-DIP (0.400", 10.16mm)4-SIP6-DIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SIP, 4 Leads14-DIP (0.300", 7.62mm), 4 Leads-Hockey PuckISOPLUS264™Module
Supplier Device Package
4-DIP4-SIL4-SIP6-DIP8-DIP-ISOPLUS264™
Stocking Options
Environmental Options
Media
Marketplace Product
69Results
Search Entry
Applied FiltersRemove All

Showing
of 69
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
6-DIP Pkg
LCA127
SSR RELAY SPST-NO 200MA 0-250V
IXYS Integrated Circuits Division
5,685
In Stock
1,550
Factory
1 : $3.82000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 250 V200 mA10 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
4-SIP PKG
AQZ204
SSR RELAY SPST-NO 500MA 0-400V
Panasonic Electric Works
488
In Stock
1 : $9.55000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.16VDC0 V ~ 400 V500 mA3.2 OhmsPC Pin4-SIP4-SIL
CPC-OPTO
CPC1779J
SSR RELAY SPST-NO 1.65A 0-600V
IXYS Integrated Circuits Division
124
In Stock
1 : $10.49000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 600 V1.65 A400 mOhmsPC PinISOPLUS264™ISOPLUS264™
4-SIP PKG
AQZ404
SSR RELAY SPST-NC 500MA 0-400V
Panasonic Electric Works
1,136
In Stock
1 : $11.86000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B)AC, DC1.16VDC0 V ~ 400 V500 mA4 OhmsPC Pin4-SIP4-SIL
4-SIP PKG
AQZ206G2
SSR RELAY SPST-NO 1A 0-600V
Panasonic Electric Works
146
In Stock
1 : $19.32000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.25VDC0 V ~ 600 V1 A800 mOhmsPC Pin4-SIP4-SIL
AQ-A-SERIES
AQAD171DL
SSR RELAY SPST-NO 10A 0-600V
Panasonic Electric Works
114
In Stock
1 : $64.90000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)DC4 ~ 32VDC0 V ~ 600 V10 A200 mOhmsScrew TerminalHockey Puck-
808
In Stock
1 : $71.14000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)DC5 ~ 24VDC4 V ~ 220 V10 A-Screw TerminalHockey Puck-
RM1D200D20
RM1D500D10
SSR RELAY SPST-NO 10A 1-500V
Carlo Gavazzi Inc.
82
In Stock
1 : $98.00000
Box
Box
ActiveChassis MountSPST-NO (1 Form A)DC4.5 ~ 32VDC1 V ~ 500 V10 A-Screw TerminalHockey Puck-
DC400xxxC
DC400D20C
SSR RELAY SPST-NO 20A 1-300V
Sensata-Crydom
64
In Stock
1 : $151.32000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)DC4 ~ 32VDC1 V ~ 300 V20 A110 mOhmsScrew TerminalHockey Puck-
6-DIP
VOR1121A6
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
1,048
In Stock
1 : $1.84000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.36VDC0 V ~ 250 V200 mA15 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
2,506
In Stock
3,600
Factory
1 : $4.20000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 250 V1 A750 mOhmsPC Pin8-SIP, 4 Leads4-SIP
6-DIP Pkg
PLA150
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
960
In Stock
1 : $4.72000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
PLA140
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
130
In Stock
1 : $5.03000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
4-Pin SIP OptoMOS (Single-Pole)
CPC1983Y
SSR RELAY SPST-NO 500MA 0-600V
IXYS Integrated Circuits Division
179
In Stock
1 : $5.61000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 600 V500 mA6 OhmsPC Pin8-SIP, 4 Leads4-SIP
8-DIP
PAA150
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
292
In Stock
1 : $7.76000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
4-SIP PKG
AQZ104
SSR RELAY SPST-NO 700MA 0-400V
Panasonic Electric Works
164
In Stock
1 : $8.73000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.16VDC0 V ~ 400 V700 mA1.6 OhmsPC Pin4-SIP4-SIL
CPC-OPTO
CPC1727J
SSR RELAY SPST-NO 3.4A 0-250V
IXYS Integrated Circuits Division
2,504
In Stock
1 : $9.22000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC1.2VDC0 V ~ 250 V3.4 A90 mOhmsPC PinISOPLUS264™ISOPLUS264™
9-4-DIP 10.16MM
AQY274
SSR RELAY SPST-NO 350MA 0-400V
Panasonic Electric Works
628
In Stock
1 : $11.88000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.16VDC0 V ~ 400 V350 mA3.2 OhmsPC Pin4-DIP (0.400", 10.16mm)4-DIP
2900382
2900382
SSR RELAY SPST-NO 1A 12-300V
Phoenix Contact
116
In Stock
1 : $80.04000
Bulk
Bulk
ActiveDIN RailSPST-NO (1 Form A)DC12VDC12 V ~ 300 V1 A-Screw TerminalModule-
D1D07
D4D07
SSR RELAY SPST-NO 7A 0-400V
Sensata-Crydom
93
In Stock
1 : $96.92000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A)DC3.5 ~ 32VDC1 V ~ 400 V7 A600 mOhmsScrew TerminalHockey Puck-
D2425DE
D2425DE
SSR RELAY SPST-NO 25A 24-280V
Sensata-Crydom
31
In Stock
1 : $111.30000
Bulk
Bulk
ActiveChassis MountSPST-NO (1 Form A) x 2DC15 ~ 32VDC24 V ~ 280 V25 A-Screw Terminal--
CPC1215G
CPC1215G
SSR RELAY SPST-NO 500MA 0-400V
IXYS Integrated Circuits Division
578
In Stock
1 : $3.63000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC5 ~ 12VDC0 V ~ 400 V500 mA6 OhmsPC Pin14-DIP (0.300", 7.62mm), 4 Leads4-DIP
6-DIP Pkg
AQV103
SSR RELAY SPST-NO 300MA 0-250V
Panasonic Electric Works
999
In Stock
1 : $6.13000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)DC2.3VDC0 V ~ 250 V300 mA4 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
8-DIP
PBB150
SSR RELAY SPST-NC 250MA 0-250V
IXYS Integrated Circuits Division
400
In Stock
500
Factory
1 : $7.91000
Tube
Tube
ActiveThrough HoleSPST-NC (1 Form B) x 2AC, DC1.2VDC0 V ~ 250 V250 mA7 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
8-DIP
PAA140
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
169
In Stock
2,300
Factory
1 : $8.38000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.2VDC0 V ~ 400 V250 mA8 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
Showing
of 69

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.