Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
ESR10 Series
ESR10-NC2A4HB-00-D1-10A
SSR RELAY SPST-NO 10A 6-16V
E-T-A
375
In Stock
1 : $25.14000
Bulk
Bulk
ActiveSocketableSPST-NO (1 Form A)DC12VDC6 V ~ 16 V10 APlug InISO MicroISO Micro
ESR10 Series
ESR10-NC2A4HB-00-D2-10A
SSR RELAY SPST-NO 10A 10-32V
E-T-A
1,027
In Stock
1 : $26.83000
Bulk
Bulk
ActiveSocketableSPST-NO (1 Form A)DC24VDC10 V ~ 32 V10 APlug InISO MicroISO Micro
ESR10 Series
ESR10-NC2A4HB-00-D2-17A
SSR RELAY SPST-NO 17A 10-32V
E-T-A
242
In Stock
1 : $35.24000
Bulk
Bulk
ActiveSocketableSPST-NO (1 Form A)DC24VDC10 V ~ 32 V17 APlug InISO MicroISO Micro
ESR10 Series
ESR10-NC2A4HB-00-D1-17A
SSR RELAY SPST-NO 17A 6-16V
E-T-A
67
In Stock
1 : $32.76000
Bulk
Bulk
ActiveSocketableSPST-NO (1 Form A)DC12VDC6 V ~ 16 V17 APlug InISO MicroISO Micro
Showing
1 - 4
of 4

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.