Solid State Relays

Results: 2
Manufacturer
Broadcom LimitedInfineon Technologies
Series
ASSRPVG, HEXFET®
Circuit
SPST-NO (1 Form A) x 2SPST-NO (1 Form A)
Voltage - Input
1.2VDC1.3VDC
Package / Case
6-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)
Supplier Device Package
6-SMT8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
6-SMD
PVG612SPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
6,412
In Stock
1 : $9.35000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V1 A500 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMT
8-SO
ASSR-1530-005E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,753
In Stock
1 : $12.31000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.3VDC0 V ~ 60 V1 A500 mOhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SO
Showing
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.