Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
6-DIP Pkg
G3VM-61B1
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
15,388
In Stock
1 : $2.62000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
G3VM-41AY1
G3VM-61A1
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
7,936
In Stock
5,200
Factory
1 : $2.62000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
Showing
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.